TRACO POWER TSR 1-4865WI DC/DC Converter, 6.5V dc/, 72V dc Input 1 A, 9V dc Input, Through Hole, 80 °C Max Temp -40 °C
- RS Stock No.:
- 193-2050
- Mfr. Part No.:
- TSR 1-4865WI
- Brand:
- TRACO POWER
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$244.10
(exc. GST)
$268.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 1 | $244.10 | $24.41 |
| 2 - 3 | $238.75 | $23.875 |
| 4 + | $233.60 | $23.36 |
*price indicative
- RS Stock No.:
- 193-2050
- Mfr. Part No.:
- TSR 1-4865WI
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 6.5V dc | |
| Maximum Input Voltage | 72V dc | |
| Minimum Input Voltage | 9V dc | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| MTBF | 8215000h | |
| Ripple and Noise | 50mV Pk-Pk | |
| Output Current 1 | 1A | |
| Package Type | SIP | |
| Width | 8.5mm | |
| Length | 12mm | |
| Depth | 17.5mm | |
| Weight | 5.5g | |
| Series | TSR 1-4865WI | |
| Standards/Approvals | RoHS | |
| Efficiency | 0.88% | |
| Maximum Operating Temperature | 80°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 6.5V dc | ||
Maximum Input Voltage 72V dc | ||
Minimum Input Voltage 9V dc | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
MTBF 8215000h | ||
Ripple and Noise 50mV Pk-Pk | ||
Output Current 1 1A | ||
Package Type SIP | ||
Width 8.5mm | ||
Length 12mm | ||
Depth 17.5mm | ||
Weight 5.5g | ||
Series TSR 1-4865WI | ||
Standards/Approvals RoHS | ||
Efficiency 0.88% | ||
Maximum Operating Temperature 80°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
The Tracopower TSR 1WI is a non-isolated POL converter series with an ultra wide 8:1 input voltage range which comes in a standard SIP-3 package. Covering the majority of standard bus- and battery voltages this POL converter is a versatile solution for many applications in distributed power systems where different input voltages have to be handled. With 0.6A max. output current and standard features such as low standby current, precise regulation and protection against short circuit, overvoltage and overload the TSR 1WI is suitable for many battery and distributed power applications.
Up to 93% efficiency - No heatsink required
Pin compatible with LMxx linear regulators (SIP-3)
Operating temperature range: -40 to +80°C
Low standby current
Excellent line/load regulation
Protection against short circuit, overvoltage and over temperature
3-year product warranty
Related links
- TRACOPOWER TSR 1-4865WI DC/DC Converter 72V dc Input 1 A Through Hole, 80 °C Max Temp -40 °C
- TRACOPOWER TSR 1-4890WI DC/DC Converter 72V dc Input 1 A Through Hole, 80 °C Max Temp -40 °C Min
- TRACOPOWER TSR 1-48240WI DC/DC Converter 72V dc Input 700 mA Through Hole, 80 °C Max Temp -40
- TRACOPOWER TSR 1WI DC/DC Converter 72V dc Input 1 A Through Hole, 80 °C Max Temp -40 °C Min
- TRACOPOWER TSR 0.6-4890WI DC/DC Converter 72V dc Input 600 mA Through Hole, 85 °C Max Temp -40
- TRACOPOWER TSR 1E DC/DC Converter 36V dc Input 1000 mA PCB, 85 °C Max Temp -40 °C Min Temp SIP
- XP Power DC-DC Switching Regulator 6.5V dc Output Voltage 500mA
- MEAN WELL N78065 DC/DC Converter 24V dc Input Through Hole, 85 °C Max Temp -40 °C Min Temp
