XP Power DC-DC Switching Regulator, Surface Mount, 6.5V dc Output Voltage, 9 → 72V dc Input Voltage, 500mA

Unavailable
RS will no longer stock this product.
RS Stock No.:
188-3368
Mfr. Part No.:
STH0548S6V5
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage

6.5V dc

Output Current

500mA

Input Voltage

9 → 72V dc

Mounting Type

Surface Mount

Number of Outputs

1

Package

SMD

Efficiency

78% @ 72 V

Ripple And Noise

75mV Pk-Pk

Minimum Temperature

-40°C

Maximum Temperature

+100°C

Series

STH05

Line Regulation

±1%

Weight

1.8g

Switching Frequency Range

550kHz

Protection Features

Short Circuit Protection

Length

19.5mm

Load Regulation

±1%

Power Signal Conversion Type

DC-DC

MTBF

4.8 (Minimum) Mh

Depth

5mm

Width

11.8mm

Maximum Input Current

58 mA @ 72 V

COO (Country of Origin):
TW
The STH05 is a new series of innovative low cost DC-DC buck regulators. Based on SMD technology and high levels of automation the series offers many features including voltage trimming, remote on/off, continuous short circuit protection, regulation and high efficiency.

Regulated single outputs from 3.3 to 15VDC

Wide input range

Non-isolated

Output voltage trim ±10%

High efficiency up to 92%

Short-circuit protection

No heatsink required

Remote On/Off

Tape & reel package available

-40°C to +100°C operation

Full load to +60°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy