XP Power DTE10 DC/DC Converter, 24V dc/, 36V dc Input 420 mA, 9V Input, Chassis, 105 °C Max Temp -40 °C Min Temp, 6-Pin

Get a bulk buy discount

Add 5 more to save $4.65

View bulk pricing options

Subtotal (1 unit)*

$82.90

(exc. GST)

$91.19

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$82.90-
5 - 9$81.97$4.65
10 - 24$80.03$28.70
25 - 49$78.09$120.25
50 +$76.16$337.00

*price indicative

RS Stock No.:
191-7772
Distrelec Article No.:
301-83-384
Mfr. Part No.:
DTE1024S24
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Product Type

DC/DC Converter

Output Voltage 1

24V dc

Minimum Input Voltage

9V

Maximum Input Voltage

36V dc

Output Current 1

420mA

Mount Type

Chassis

Number of Outputs

1

Isolation Voltage

3000V dc

Input Ratio

1:6

Number of Pins

6

Maximum Output Power

10W

Package Type

Encapsulated

Standards/Approvals

No

Length

79mm

Width

34mm

Series

DTE10

Depth

22mm

Minimum Operating Temperature

-40°C

Efficiency

86%

Maximum Operating Temperature

105°C

COO (Country of Origin):
TW
Regulated single & dual outputs from 5.1V to 48VDC

Wide 4:1 input range

Fully encapsulated chassis mount

Remote on/off

3kVDC isolation

-40°C to +105°C operating temperature

Full power to 80°C

MTBF >4Mhrs

3 year warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy