XP Power DTE10 DC/DC Converter, 48V dc/, 36V dc Input 210 mA, 9V Input, Chassis, 105 °C Max Temp -40 °C Min Temp, 6-Pin

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$80.48

(exc. GST)

$88.53

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 2 unit(s), ready to ship from another location

Units
Per unit
1 - 4$80.48
5 - 9$78.67
10 - 24$76.43
25 - 49$74.84
50 +$72.83

*price indicative

RS Stock No.:
191-7773
Distrelec Article No.:
301-83-385
Mfr. Part No.:
DTE1024S48
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Product Type

DC/DC Converter

Output Voltage 1

48V dc

Maximum Input Voltage

36V dc

Minimum Input Voltage

9V

Output Current 1

210mA

Mount Type

Chassis

Number of Outputs

1

Number of Pins

6

Isolation Voltage

3000V dc

Input Ratio

1:6

Package Type

Encapsulated

Maximum Output Power

10W

Depth

22mm

Length

79mm

Standards/Approvals

No

Series

DTE10

Width

34mm

Minimum Operating Temperature

-40°C

Efficiency

84%

Maximum Operating Temperature

105°C

COO (Country of Origin):
TW
Regulated single & dual outputs from 5.1V to 48VDC

Wide 4:1 input range

Fully encapsulated chassis mount

Remote on/off

3kVDC isolation

-40°C to +105°C operating temperature

Full power to 80°C

MTBF >4Mhrs

3 year warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy