XP Power DTE10 DC/DC Converter, 15V dc/, 36V dc Input 670 mA, 9V Input, Chassis, 105 °C Max Temp -40 °C Min Temp, 6-Pin

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
191-7771
Distrelec Article No.:
301-83-383
Mfr. Part No.:
DTE1024S15
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Product Type

DC/DC Converter

Output Voltage 1

15V dc

Maximum Input Voltage

36V dc

Minimum Input Voltage

9V

Output Current 1

670mA

Mount Type

Chassis

Number of Outputs

1

Input Ratio

1:6

Number of Pins

6

Isolation Voltage

3000V dc

Maximum Output Power

10W

Package Type

Encapsulated

Depth

22mm

Width

34mm

Series

DTE10

Standards/Approvals

No

Length

79mm

Maximum Operating Temperature

105°C

Efficiency

86%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW
Regulated single & dual outputs from 5.1V to 48VDC

Wide 4:1 input range

Fully encapsulated chassis mount

Remote on/off

3kVDC isolation

-40°C to +105°C operating temperature

Full power to 80°C

MTBF >4Mhrs

3 year warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy