XP Power DTE10 DC/DC Converter, 15V dc/, 75V dc Input 670 mA, 18V Input, Chassis, 105 °C Max Temp -40 °C Min Temp

Get a bulk buy discount

Add 5 more to save $9.35

View bulk pricing options

Subtotal (1 unit)*

$83.01

(exc. GST)

$91.31

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$83.01-
5 - 9$81.14$9.35
10 - 24$78.84$41.70
25 - 49$77.20$145.25
50 +$75.10$395.50

*price indicative

RS Stock No.:
191-7778
Distrelec Article No.:
301-83-390
Mfr. Part No.:
DTE1048S15
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Product Type

DC/DC Converter

Output Voltage 1

15V dc

Minimum Input Voltage

18V

Maximum Input Voltage

75V dc

Output Current 1

670mA

Mount Type

Chassis

Number of Outputs

1

MTBF

4000000h

Input Ratio

4:1

Isolation Voltage

3000V dc

Maximum Output Power

10W

Package Type

Encapsulated

Length

79mm

Depth

22mm

Width

34mm

Standards/Approvals

No

Series

DTE10

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Efficiency

86%

COO (Country of Origin):
TW
Regulated single & dual outputs from 5.1V to 48VDC

Wide 4:1 input range

Fully encapsulated chassis mount

Remote on/off

3kVDC isolation

-40°C to +105°C operating temperature

Full power to 80°C

MTBF >4Mhrs

3 year warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy