XP Power JTR10 DC/DC Converter, 15V dc/ 333 mA, 36V dc Input, 9V Input 10 W, Through Hole, 85 °C Max Temp -40 °C Min

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$44.23

(exc. GST)

$48.65

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 11 unit(s), ready to ship from another location

Units
Per unit
Saving
1 - 4$44.23-
5 - 9$43.601%
10 +$42.483%

*price indicative

RS Stock No.:
188-3353
Distrelec Article No.:
301-83-659
Mfr. Part No.:
JTR1024D15
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage 1

15V dc

Product Type

DC/DC Converter

Maximum Input Voltage

36V dc

Minimum Input Voltage

9V

Output Current 1

333mA

Output Current 2

333mA

Output Voltage 2

-15V dc

Mount Type

Through Hole

Input Ratio

4:1

Number of Outputs

2

MTBF

500000h

Number of Pins

6

Isolation Voltage

1.5kV dc

Package Type

DIP-16

Maximum Output Power

10W

Series

JTR10

Width

13.7mm

Standards/Approvals

No

Length

23.8mm

Depth

10.5mm

Efficiency

87%

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW
Regulated Single & Dual Output

Ultra Wide 4:1 Input Range

DIP16 Package

1500 VDC Isolation

Operating Temperature -40 °C to +88 °C

Full Power to +70 °C

High Power Density

Metal Case

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy