TRACO POWER THL 15WI DC/DC Converter, 5V/ 3 A, 75V Input, 18V Input 15 W, PCB, 70 °C Max Temp -40 °C Min Temp Metal
- RS Stock No.:
- 186-0202
- Mfr. Part No.:
- THL 15-4811WI
- Brand:
- TRACO POWER
This image is representative of the product range
Temporarily out of stock
- RS Stock No.:
- 186-0202
- Mfr. Part No.:
- THL 15-4811WI
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V | |
| Maximum Input Voltage | 75V | |
| Minimum Input Voltage | 18V | |
| Output Current 1 | 3A | |
| Mount Type | PCB | |
| Input Ratio | 4:1 | |
| Number of Outputs | 1 | |
| MTBF | 1374700h | |
| Output Voltage Adjustment Range | ±10 % | |
| Isolation Voltage | 1kV | |
| Package Type | Metal | |
| Maximum Output Power | 15W | |
| Depth | 10.16mm | |
| Length | 25.4mm | |
| Width | 25.4mm | |
| Series | THL 15WI | |
| Standards/Approvals | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Efficiency | 88% | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V | ||
Maximum Input Voltage 75V | ||
Minimum Input Voltage 18V | ||
Output Current 1 3A | ||
Mount Type PCB | ||
Input Ratio 4:1 | ||
Number of Outputs 1 | ||
MTBF 1374700h | ||
Output Voltage Adjustment Range ±10 % | ||
Isolation Voltage 1kV | ||
Package Type Metal | ||
Maximum Output Power 15W | ||
Depth 10.16mm | ||
Length 25.4mm | ||
Width 25.4mm | ||
Series THL 15WI | ||
Standards/Approvals No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Efficiency 88% | ||
- COO (Country of Origin):
- TW
The THL 15WI series is Traco Powers latest addition to the existing 15 Watt DC/DC converter range. With the focus on combining cost efficiency and quality this isolated high performance 15 Watt DC/DC converter is suitable for many different applications. The series comes in an encapsulated, shielded 1 x 1 x 0.4 metal package and has a fully integrated class A filter. High efficiency up to 91% enables the converter to operate from –40°C to +70°C without derating. All models have an ultra wide 4:1 input voltage range and precisely regulated, isolated outputs. The series is suitable for uses in mobile equipment, instrumentation, distributed power architectures in communication and industrial electronics and everywhere where cost efficiency and quality are critical factors.
15 Watt converter in a 1 x 1 metal package
Cost efficient design
Ultra wide 4:1 input voltage range: 9-36 and 18-75 VDC
Operating temperature range -40 to +70 °C without derating
Internal Class A filter
1500 VDC I/O-isolation
Protection against overload, overvoltage and short circuit
Remote On/Off and Trim function
Optional heatsink for increased temperature capabilities
3-year product warranty
Related links
- TRACOPOWER THL 15WI DC/DC Converter 75V Input PCB, 70 °C Max Temp -40 °C Min Temp Metal
- TRACOPOWER THL 15WI DC/DC Converter 36V Input PCB, 70 °C Max Temp -40 °C Min Temp Metal
- TRACOPOWER THL 15WI DC/DC Converter 36V Input PCB, 70 °C Max Temp -40 °C Min Temp Metal
- TRACOPOWER THL 15WI DC/DC Converter 36V Input PCB, 70 °C Max Temp -40 °C Min Temp Metal
- TRACOPOWER THL 15WI DC/DC Converter 36V dc Input PCB, 70 °C Max Temp -40 °C Min Temp Metal
- TRACOPOWER THL 15WI DC/DC Converter 75V dc Input PCB, 70 °C Max Temp -40 °C Min Temp
- TRACOPOWER THL 15WI DC/DC Converter 75V dc Input PCB, 70 °C Max Temp -40 °C Min Temp
- TRACOPOWER THL 15WI DC/DC Converter 75V dc Input PCB, 70 °C Max Temp -40 °C Min Temp
