TRACO POWER THL 15WI DC/DC Converter, 15V dc/ 1 A, 36V dc Input, 9V Input 15 W, PCB, 70 °C Max Temp -40 °C Min Temp
- RS Stock No.:
- 186-0197
- Mfr. Part No.:
- THL 15-2413WI
- Brand:
- TRACOPOWER
This image is representative of the product range
Get a bulk buy discount
Add 2 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$397.01
(exc. GST)
$436.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $397.01 | $39.701 | - |
| 2 - 3 | $388.28 | $38.828 | 2% |
| 4 + | $379.94 | $37.994 | 4% |
*price indicative
- RS Stock No.:
- 186-0197
- Mfr. Part No.:
- THL 15-2413WI
- Brand:
- TRACOPOWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 15V dc | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 1A | |
| Mount Type | PCB | |
| Input Ratio | 4:1 | |
| Number of Outputs | 1 | |
| MTBF | 1374700h | |
| Output Voltage Adjustment Range | ±10 % | |
| Isolation Voltage | 1kV dc | |
| Package Type | Metal | |
| Maximum Output Power | 15W | |
| Depth | 10.16mm | |
| Width | 25.4mm | |
| Series | THL 15WI | |
| Length | 25.4mm | |
| Standards/Approvals | No | |
| Efficiency | 89% | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 15V dc | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 9V | ||
Output Current 1 1A | ||
Mount Type PCB | ||
Input Ratio 4:1 | ||
Number of Outputs 1 | ||
MTBF 1374700h | ||
Output Voltage Adjustment Range ±10 % | ||
Isolation Voltage 1kV dc | ||
Package Type Metal | ||
Maximum Output Power 15W | ||
Depth 10.16mm | ||
Width 25.4mm | ||
Series THL 15WI | ||
Length 25.4mm | ||
Standards/Approvals No | ||
Efficiency 89% | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
TRACOPOWER THL 15WI Series DC-DC Converter, 9 to 36V DC Input Voltage Range, 15W Power Rating - THL 15-2413WI
This isolated DC-DC converter is designed for various applications that require durable power supply solutions. With a compact metal casing measuring 25.4mm x 25.4mm x 10.16mm, this 15W unit supports an input voltage range from 9V to 36V DC and provides a reliable output voltage of 15V DC, making it suitable for space-constrained environments.
Features & Benefits
• High efficiency of up to 91% minimises energy loss
• Isolated output improves safety for sensitive equipment
• Adjustable output voltage from 13.5V to 16.5V meets specific requirements
• Through-hole mounting facilitates PCB integration
Applications
• Utilised in mobile equipment for consistent power supply
• Appropriate for instrumentation and communication systems
• Ideal for distributed power architectures in industrial environments
• Applicable in devices that necessitate high safety standards
Can it operate continuously at high temperatures?
Related links
- TRACOPOWER THL 15WI DC/DC Converter 36V dc Input PCB, 70 °C Max Temp -40 °C Min Temp Metal
- TRACOPOWER THL 15WI DC/DC Converter 36V Input PCB, 70 °C Max Temp -40 °C Min Temp Metal
- TRACOPOWER THL 15WI DC/DC Converter 36V Input PCB, 70 °C Max Temp -40 °C Min Temp Metal
- TRACOPOWER THL 15WI DC/DC Converter 36V Input PCB, 70 °C Max Temp -40 °C Min Temp Metal
- TRACOPOWER THL 15WI DC/DC Converter 75V Input PCB, 70 °C Max Temp -40 °C Min Temp Metal
- TRACOPOWER THL 15WI DC/DC Converter 75V dc Input PCB, 70 °C Max Temp -40 °C Min Temp
- TRACOPOWER THL 15WI DC/DC Converter 36V dc Input PCB, 70 °C Max Temp -40 °C Min Temp
- TRACOPOWER THL 15WI DC/DC Converter 75V dc Input PCB, 70 °C Max Temp -40 °C Min Temp
