Recom R1DX DC/DC Converter, 5V dc/ 100 mA, 5.5V dc Input, 5V dc Input 1 W, Surface, 100 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 183-3793
- Mfr. Part No.:
- R1DX-0505-Tray
- Brand:
- Recom
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 183-3793
- Mfr. Part No.:
- R1DX-0505-Tray
- Brand:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V dc | |
| Maximum Input Voltage | 5.5V dc | |
| Minimum Input Voltage | 5V dc | |
| Output Current 1 | 100mA | |
| Mount Type | Surface | |
| Number of Outputs | 2 | |
| Number of Pins | 10 | |
| Isolation Voltage | 1kV dc | |
| Maximum Output Power | 1W | |
| Package Type | Surface Mount | |
| Length | 15.24mm | |
| Width | 11.1mm | |
| Depth | 8mm | |
| Series | R1DX | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 78% | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V dc | ||
Maximum Input Voltage 5.5V dc | ||
Minimum Input Voltage 5V dc | ||
Output Current 1 100mA | ||
Mount Type Surface | ||
Number of Outputs 2 | ||
Number of Pins 10 | ||
Isolation Voltage 1kV dc | ||
Maximum Output Power 1W | ||
Package Type Surface Mount | ||
Length 15.24mm | ||
Width 11.1mm | ||
Depth 8mm | ||
Series R1DX | ||
Standards/Approvals No | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 78% | ||
- COO (Country of Origin):
- TW
Low cost, low profile, open-frame 1W SMD isolated DC/DC dual output converters. The R1DX operates from 5V and offers ±5, ±9, ±12 or ±15 dual outputs. There is no minimum load requirement and the quiescent consumption is less than 150mW. Standard isolation is 1kVDC/1s and a /H version with 3kVDC/1s is available. The operating temperature is from -40°C up to +95°C without derating. The pin-out is industry standard and compatible with the R1D series, but at half the height.
1W Power in SMD package
Pin compatible with R1D series
-40°C to +95°C operating temperature @ full load
High 3kVDC/1 second or 1kVDC/1 second isolation
5000m operation
Related links
- Recom R1DX DC/DC Converter 5.5V dc Input Surface
- Recom R1DX DC/DC Converter 5V dc Input Surface, 95 °C Max Temp -40 °C Min Temp Surface
- Recom R1DX DC-DC Converter 4.5 → 5.5 V dc Input Surface Mount, +95°C Max Temp -40°C
- Recom R1DX DC/DC Converter 5V dc Input Surface, 95 °C Max Temp -40 °C Min Temp Surface
- Recom R1DX DC-DC Converter 4.5 → 5.5 V dc Input Surface Mount, +95°C Max Temp -40°C
- Recom R1ZX DC/DC Converter 5V dc Input Surface, 100 °C Max Temp -40 °C Min Temp
- Recom R0.5ZX DC/DC Converter 5V dc Input Surface, 100 °C Max Temp -40 °C Min Temp
- Recom R1S DC/DC Converter 5.5V dc Input Surface
