Recom R1DX DC/DC Converter, 12V dc/ 42 mA, 5V dc Input, 4.5V Input 1 W, Surface, 95 °C Max Temp -40 °C Min Temp Surface

Bulk discount available
View bulk pricing options

Subtotal (1 tray of 30 units)*

$243.96

(exc. GST)

$268.36

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tray(s)
Per Tray
Per unit*
1 - 1$243.96$8.132
2 - 2$243.08$8.103
3 +$241.29$8.043

*price indicative

RS Stock No.:
183-3597
Mfr. Part No.:
R1DX-0512/H-Tray
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Output Voltage 1

12V dc

Product Type

DC/DC Converter

Minimum Input Voltage

4.5V

Maximum Input Voltage

5V dc

Output Current 1

42mA

Mount Type

Surface

MTBF

20900000h

Number of Outputs

2

Isolation Voltage

3kV dc

Package Type

Surface Mount

Maximum Output Power

1W

Depth

8mm

Standards/Approvals

No

Width

11.1mm

Series

R1DX

Length

15.24mm

Maximum Operating Temperature

95°C

Efficiency

80%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW
Low cost, low profile, open-frame 1W SMD isolated DC/DC dual output converters. The R1DX operates from 5V and offers ±5, ±9, ±12 or ±15 dual outputs. There is no minimum load requirement and the quiescent consumption is less than 150mW. Standard isolation is 1kVDC/1s and a /H version with 3kVDC/1s is available. The operating temperature is from -40°C up to +95°C without derating. The pin-out is industry standard and compatible with the R1D series, but at half the height.

1W Power in SMD package

Pin compatible with R1D series

-40°C to +95°C operating temperature @ full load

High 3kVDC/1 second or 1kVDC/1 second isolation

5000m operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy