TRACO POWER THN 15WI DC/DC Converter, 24V dc/ 625 mA, 75V dc Input, 18V Input 15 W, Through Hole, 85 °C Max Temp -40 °C

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$58.47

(exc. GST)

$64.32

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 2$58.47
3 - 4$57.01
5 +$56.14

*price indicative

RS Stock No.:
183-0826
Mfr. Part No.:
THN 15-4815WI
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

24V dc

Minimum Input Voltage

18V

Maximum Input Voltage

75V dc

Output Current 1

625mA

Mount Type

Through Hole

Input Ratio

4:1

Number of Outputs

1

MTBF

1600000h

Output Voltage Adjustment Range

-10 → 20 %

Isolation Voltage

1.6kV dc

Package Type

Encapsulated

Maximum Output Power

15W

Series

THN 15WI

Standards/Approvals

No

Length

25.4mm

Width

25.4mm

Depth

9.9mm

Efficiency

91%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

COO (Country of Origin):
TW
The THN-15WI series is the latest generation of high performance dc-dc converter modules setting new standards concerning power density. This product with 15W comes in a encapsulated, shielded metal package with dimensions of only 1.0”x 1.0”x 0.4” and occupies 50% (!) less board space. All models have ultra wide 4:1 input voltage range and precisely regulated output voltages. Advanced circuit design provides high efficiency up to 87% which allows a operating temperature range of –40°C to +85°C (with derating) Further features include remote On/Off and trimmable output. Typical applications for these converters are battery operated equipment, mobile instrumentation, distributed power architectures in communication and industrial electronics and everywhere where space on PCB is critical.

Smallest encapsulated 15W Converter! Ultra compact size: 1.0” x 1.0” x 0.4”

Shielded metal case with isolated baseplate

Ultrawide 4:1 input ranges 9-36 VDC or 18-75VDC

Output voltage Trim

I/O isolation voltage 1500 VDC

Very high efficiency up to 87%

Operating temp. range : –40°C to +85°C

Remote On/Off control

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy