TRACO POWER THL 15WI DC/DC Converter, 24V dc/ 625 mA, 75V dc Input, 18V Input 15 W, PCB, 70 °C Max Temp -40 °C Min Temp
- RS Stock No.:
- 186-0218
- Distrelec Article No.:
- 301-40-652
- Mfr. Part No.:
- THL 15-4815WI
- Brand:
- TRACO POWER
This image is representative of the product range
Get a bulk buy discount
Add 3 more to save $3.03
View bulk pricing optionsSubtotal (1 unit)*
$39.70
(exc. GST)
$43.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
- Plus 30 unit(s) shipping from 04 February 2027
- Plus 10 unit(s) shipping from 11 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $39.70 | - |
| 3 - 4 | $38.69 | $3.03 |
| 5 + | $38.12 | $7.90 |
*price indicative
- RS Stock No.:
- 186-0218
- Distrelec Article No.:
- 301-40-652
- Mfr. Part No.:
- THL 15-4815WI
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 24V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 75V dc | |
| Minimum Input Voltage | 18V | |
| Output Current 1 | 625mA | |
| Mount Type | PCB | |
| Input Ratio | 4:1 | |
| MTBF | 1374700h | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | ±10 % | |
| Isolation Voltage | 1kV dc | |
| Package Type | Metal | |
| Maximum Output Power | 15W | |
| Standards/Approvals | No | |
| Length | 25.4mm | |
| Depth | 10.16mm | |
| Width | 25.4mm | |
| Series | THL 15WI | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 91% | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 24V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 75V dc | ||
Minimum Input Voltage 18V | ||
Output Current 1 625mA | ||
Mount Type PCB | ||
Input Ratio 4:1 | ||
MTBF 1374700h | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range ±10 % | ||
Isolation Voltage 1kV dc | ||
Package Type Metal | ||
Maximum Output Power 15W | ||
Standards/Approvals No | ||
Length 25.4mm | ||
Depth 10.16mm | ||
Width 25.4mm | ||
Series THL 15WI | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 91% | ||
- COO (Country of Origin):
- TW
The THL 15WI series is Traco Powers latest addition to the existing 15 Watt DC/DC converter range. With the focus on combining cost efficiency and quality this isolated high performance 15 Watt DC/DC converter is suitable for many different applications. The series comes in an encapsulated, shielded 1 x 1 x 0.4 metal package and has a fully integrated class A filter. High efficiency up to 91% enables the converter to operate from –40°C to +70°C without derating. All models have an ultra wide 4:1 input voltage range and precisely regulated, isolated outputs. The series is suitable for uses in mobile equipment, instrumentation, distributed power architectures in communication and industrial electronics and everywhere where cost efficiency and quality are critical factors.
15 Watt converter in a 1 x 1 metal package
Cost efficient design
Ultra wide 4:1 input voltage range: 9-36 and 18-75 VDC
Operating temperature range -40 to +70 °C without derating
Internal Class A filter
1500 VDC I/O-isolation
Protection against overload, overvoltage and short circuit
Remote On/Off and Trim function
Optional heatsink for increased temperature capabilities
3-year product warranty
- RS Stock No. 1860218P
- Mfr. Part No. THL 15-4815WI
Each (Supplied in a Tube)
$39.70
- RS Stock No. 1860257
- Mfr. Part No. THL 15-4812WI
Each
$40.19
- RS Stock No. 1860203
- Mfr. Part No. THL 15-4812WI
1 Tube of 10
$394.63
- RS Stock No. 1860201
- Mfr. Part No. THL 15-4810WI
1 Tube of 10
$418.48
Related links
- TRACOPOWER THL 15WI DC/DC Converter 75V dc Input PCB, 70 °C Max Temp -40 °C Min Temp
- TRACOPOWER THL 15WI DC/DC Converter 75V dc Input PCB, 70 °C Max Temp -40 °C Min Temp
- TRACOPOWER THL 15WI DC/DC Converter 75V dc Input PCB, 70 °C Max Temp -40 °C Min Temp
- TRACOPOWER THL 15WI DC/DC Converter 75V dc Input PCB, 70 °C Max Temp -40 °C Min Temp
- TRACOPOWER THL 15WI DC/DC Converter 75V dc Input PCB, 70 °C Max Temp -40 °C Min Temp
- TRACOPOWER THL 15WI DC/DC Converter 75V dc Input PCB, 70 °C Max Temp -40 °C Min Temp
- TRACOPOWER THL 15WI DC/DC Converter 36V dc Input PCB, 70 °C Max Temp -40 °C Min Temp
- TRACOPOWER THL 15WI DC/DC Converter 75V Input PCB, 70 °C Max Temp -40 °C Min Temp Metal











