TRACO POWER THN 15N DC/DC Converter, 24V dc/ 625 mA, 36V dc Input, 18V Input 15 W, Through Hole, 70 °C Max Temp -40 °C

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save $22.72

View bulk pricing options

Subtotal (1 tube of 10 units)*

$516.04

(exc. GST)

$567.64

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 1$516.04$51.604-
2 - 3$504.68$50.468$22.72
4 +$493.83$49.383$88.84

*price indicative

RS Stock No.:
183-0681
Mfr. Part No.:
THN 15-2415N
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

24V dc

Product Type

DC/DC Converter

Minimum Input Voltage

18V

Maximum Input Voltage

36V dc

Output Current 1

625mA

Mount Type

Through Hole

Input Ratio

2:1

Number of Outputs

1

MTBF

1670000h

Output Voltage Adjustment Range

-10 → 20 %

Isolation Voltage

1.6kV dc

Package Type

Encapsulated

Maximum Output Power

15W

Length

25.4mm

Depth

9.9mm

Standards/Approvals

No

Series

THN 15N

Width

25.4mm

Minimum Operating Temperature

-40°C

Efficiency

91%

Maximum Operating Temperature

70°C

COO (Country of Origin):
TW

TRACOPOWER THN 15N Series DC-DC Converter, 24V DC Output, 15W Power Rating - THN 15-2415N


This DC-DC converter is designed for high-performance applications requiring efficient voltage regulation. The compact 1.0 x 1.0 metal packaging houses advanced circuitry for optimal operation. It offers an output voltage of 24V DC and operates within an input voltage range of 18 to 36V DC, making it suitable for a variety of electronic devices.

Features & Benefits


• High efficiency of up to 91% reduces energy waste

• I/O isolation voltage of 1.6 kV ensures safety

• Wide operating temperature range from -40°C to +70°C supports extreme conditions

• Internal EN 55032 class A filter minimises emissions

• Overload and short-circuit protection improves reliability

• Low no-load power consumption increases energy savings

Applications


• Used for instrumentation in communication systems

• Suitable for mobile equipment in industrial environments

• Ideal for distributed power architectures

• Perfect for with limited PCB space

What are the specific isolation voltage capabilities?


The isolation voltage between input and output is rated at 1.6 kV DC, ensuring safe operation in sensitive applications.

How does the converter manage power efficiently in high-temperature environments?


With an operating temperature range of -40°C to +70°C, it maintains performance without derating, ensuring reliable service in rugged conditions.

What kind of current can I expect from the output?


It provides a maximum output current of 625mA at 24V DC, making it suitable for moderate power requirements in various applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy