TRACOPOWER THN 15WI DC/DC Converter, 24V/ 625 mA, 36V Input, 9V Input 15 W, Through Hole, 85 °C Max Temp -40 °C Min Temp

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$57.52

(exc. GST)

$63.27

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 47 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 2$57.52
3 - 4$56.07
5 +$55.23

*price indicative

RS Stock No.:
183-0725
Mfr. Part No.:
THN 15-2415WI
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Product Type

DC/DC Converter

Output Voltage 1

24V

Minimum Input Voltage

9V

Maximum Input Voltage

36V

Output Current 1

625mA

Mount Type

Through Hole

Input Ratio

4:1

MTBF

1600000h

Number of Outputs

5

Output Voltage Adjustment Range

-10 → 20 %

Isolation Voltage

1.6kV

Maximum Output Power

15W

Package Type

Encapsulated

Depth

9.9mm

Length

25.4mm

Standards/Approvals

No

Series

THN 15WI

Width

25.4mm

Maximum Operating Temperature

85°C

Efficiency

90%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW
The THN-15WI series is the latest generation of high performance dc-dc converter modules setting new standards concerning power density. This product with 15W comes in a encapsulated, shielded metal package with dimensions of only 1.0”x 1.0”x 0.4” and occupies 50% (!) less board space. All models have ultra wide 4:1 input voltage range and precisely regulated output voltages. Advanced circuit design provides high efficiency up to 87% which allows a operating temperature range of –40°C to +85°C (with derating) Further features include remote On/Off and trimmable output. Typical applications for these converters are battery operated equipment, mobile instrumentation, distributed power architectures in communication and industrial electronics and everywhere where space on PCB is critical.

Smallest encapsulated 15W Converter! Ultra compact size: 1.0” x 1.0” x 0.4”

Shielded metal case with isolated baseplate

Ultrawide 4:1 input ranges 9-36 VDC or 18-75VDC

Output voltage Trim

I/O isolation voltage 1500 VDC

Very high efficiency up to 87%

Operating temp. range : –40°C to +85°C

Remote On/Off control

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy