TRACOPOWER THN 15WI DC/DC Converter, 12V dc/ 625 mA, 36V dc Input, 9V Input 15 W, Through Hole, 85 °C Max Temp -40 °C

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$63.92

(exc. GST)

$70.31

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 31 unit(s) shipping from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 2$63.92
3 - 4$62.32
5 +$61.35

*price indicative

RS Stock No.:
183-0758
Mfr. Part No.:
THN 15-2422WI
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Product Type

DC/DC Converter

Output Voltage 1

12V dc

Minimum Input Voltage

9V

Maximum Input Voltage

36V dc

Output Current 1

625mA

Output Current 2

625mA

Output Voltage 2

-12V dc

Mount Type

Through Hole

Input Ratio

4:1

Number of Outputs

2

MTBF

1600000h

Output Voltage Adjustment Range

±20 %

Isolation Voltage

1.6kV dc

Package Type

Encapsulated

Maximum Output Power

15W

Width

25.4mm

Series

THN 15WI

Length

25.4mm

Standards/Approvals

No

Depth

9.9mm

Efficiency

87%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

COO (Country of Origin):
TW

Traco Power DC-DC Converter, Dual Output, 15W Power Rating - THN 15WI Series - THN 15-2422WI


Want to set the voltage of your electronic device to just the right level? Do the job with this DC-DC converter from Traco Power. You can give it an input voltage range from 9 to 36V DC and get a stable output of ±12V DC in return. As the unit has two outputs, it handles two circuits simultaneously to streamline your electrical system. A high efficiency rating of 87% means it gives off minimal heat waste so you won't need a heat sink on your board.

Features & Benefits


• Compact external dimensions of 50.8 (L) x 25.4 (W) x 10.2mm (D) to save board space

• Typical output ripple and noise of 80mVp-p for minimal signal disruption

• Continuous short-circuit protection helps prevent damage caused by fault currents

• Remote On/Off control for convenient configuration

• Internal filter enables compliance with EN 55022 standards for low signal disturbance in ITE systems

Applications


• Consumer electronics

• Networking devices

• Aerospace engineering

• Solar power systems

What ambient operating temperature range can this converter handle?


It works reliably in a range from -40°C to +85°C, so you can depend on it in demanding conditions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy