Recom REC15E-Z DC/DC Converter, 12V dc, -12 V dc/ 625 mA, 24V dc Input, 9V Input 15 W, Through Hole, 105 °C Max Temp -40

Get a bulk buy discount

Add 5 more to save $1.80

View bulk pricing options

Subtotal (1 unit)*

$54.94

(exc. GST)

$60.43

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$54.94-
5 - 9$54.58$1.80
10 - 24$54.02$9.20
25 - 49$53.37$39.25
50 +$52.35$129.50

*price indicative

RS Stock No.:
180-9327
Mfr. Part No.:
REC15E-2412DZ
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Product Type

DC/DC Converter

Output Voltage 1

12V dc, -12V dc

Minimum Input Voltage

9V

Maximum Input Voltage

24V dc

Output Current 1

625mA

Output Current 2

625mA

Output Voltage 2

-12V dc

Mount Type

Through Hole

Input Ratio

4:1

MTBF

1400000h

Number of Outputs

2

Ripple and Noise

100mV

Isolation Voltage

1.6kV dc

Number of Pins

6

Maximum Output Power

15W

Package Type

1 x 1 in

Depth

10mm

Standards/Approvals

CAN, cRUus, CSA C22.2 No. 62368-1-14, EN55032, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61000-4-8, EN62368-1, IEC62368-1, UL62368-1

Weight

17g

Length

25.4mm

Series

REC15E-Z

Width

10mm

Minimum Operating Temperature

-40°C

Efficiency

87%

Maximum Operating Temperature

105°C

COO (Country of Origin):
TW
The REC15E-Z series are 4:1 wide input voltage range 15W power DC/DC converters in a 1”x1” case. Despite their low cost, the converters are fully specified devices with output currents up to 4 Amps, no minimum load, 1.6kVDC isolation, high efficiency and low ripple/noise figures. The inputs are protected against transients of up to 100V and feature UVLO to allow the primary supply to start up safely. The single or dual outputs are continuously protected against short circuits and overload and can drive high capacitive loads. The REC15E-Z series will find many uses in cost sensitive applications where board space is at a premium.

4:1 wide input voltage range

Compact size 1“x1“ package

Efficiency up to 90%

Wide operating temperature from

-40°C to +75°C without derating

Continuous short circuit protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy