Recom REC20-Z DC-DC Converter, ±12V dc/ ±834mA Output, 9 → 36 V dc Input, 20W, Through Hole, +100°C Max Temp

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
100-2642
Mfr. Part No.:
REC20-2412DZ
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Output Voltage

±12V dc

Input Voltage Range

9 → 36 V dc

Power Rating

20W

Input Voltage Nominal

24 V dc

Output Current

±834mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Output Voltage Adjustment Range

±10.8 V dcV dc, ±13.2V dc

Isolation Voltage

1.6kV dc

Depth

10.2mm

Length

50.8mm

Width

25.4mm

Series

REC20-Z

Load Regulation

±1%

Maximum Temperature

+100°C

Efficiency

89%

Standards Met

CAN, CSA, cULus Recognised, EN, EN55022, EN60950, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61000-4-8, IEC, IEC60950, IECEE CB SCHEME, REACH, UL, UL60950

Minimum Temperature

-40°C

COO (Country of Origin):
TW

Recom REC20 Series Isolated DC-DC Converter


Recom REC20 series have been designed for use within higher power industrial applications. Boasting both single and dual regulated output functionality within a compact 2" x 1" package.

The REC20 series also comes equipped with remote on/off control as standard to provide flexibility within applications. Another benefit of the REC20 series is track loss voltage compensation within the higher current output variants of the range.

Features and Benefits


•Highly efficient range of DC-DC converters, boasting up to 90.5% efficiency.

•External ON / OFF control for application flexibility.

•Isolated to 1.6 k V dc.

•Continuous short circuit protection.

•6-side shielding.

Recom Isolated DC/DC Converter


Standards

IEC/EN60950-1, UL60950-1, CSA C22.2 No. 60950 & EN55022 Certified.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy