Recom REC20-Z DC/DC Converter, 12V dc/ 834 mA, 36V dc Input, 9V Input 20 W, Through Hole, 100 °C Max Temp -40 °C Min

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save 2%

View bulk pricing options

Subtotal (1 tube of 18 units)*

$1,797.11

(exc. GST)

$1,976.82

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 1$1,797.11$99.839-
2 - 3$1,757.59$97.6442%
4 +$1,719.84$95.5474%

*price indicative

RS Stock No.:
166-8803
Mfr. Part No.:
REC20-2412DZ
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Product Type

DC/DC Converter

Output Voltage 1

12V dc

Maximum Input Voltage

36V dc

Minimum Input Voltage

9V

Output Current 1

834mA

Output Current 2

834mA

Mount Type

Through Hole

Output Voltage 2

-12V dc

Input Ratio

4:1

MTBF

607000h

Number of Outputs

2

Output Voltage Adjustment Range

±10.8 V dc, ±13.2 V dc

Ripple and Noise

100mV Pk-Pk

Isolation Voltage

1.6kV dc

Number of Pins

6

Maximum Output Power

20W

Series

REC20-Z

Width

25.4mm

Weight

27g

Length

50.8mm

Depth

10.2mm

Standards/Approvals

EN 60950-1

Minimum Operating Temperature

-40°C

Efficiency

89%

Maximum Operating Temperature

100°C

COO (Country of Origin):
TW

Recom REC20 Series Isolated DC-DC Converter


Recom REC20 series have been designed for use within higher power industrial applications. Boasting both single and dual regulated output functionality within a compact 2" x 1" package.

The REC20 series also comes equipped with remote on/off control as standard to provide flexibility within applications. Another benefit of the REC20 series is track loss voltage compensation within the higher current output variants of the range.

Features and Benefits


•Highly efficient range of DC-DC converters, boasting up to 90.5% efficiency.

•External ON / OFF control for application flexibility.

•Isolated to 1.6 k V dc.

•Continuous short circuit protection.

•6-side shielding.

Recom Isolated DC/DC Converter


Standards

IEC/EN60950-1, UL60950-1, CSA C22.2 No. 60950 & EN55022 Certified.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy