Recom REC15E-Z DC/DC Converter, 15V dc/ 1 A, 24V dc Input, 9V Input 15 W, Through Hole, 105 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 180-9325
- Mfr. Part No.:
- REC15E-2415SZ
- Brand:
- Recom
This image is representative of the product range
Subtotal (1 unit)*
$51.78
(exc. GST)
$56.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 8 unit(s) shipping from 16 November 2026
Units | Per unit |
|---|---|
| 1 - 1 | $51.78 |
| 2 - 3 | $51.53 |
| 4 + | $51.16 |
*price indicative
- RS Stock No.:
- 180-9325
- Mfr. Part No.:
- REC15E-2415SZ
- Brand:
- Recom
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage 1 | 15V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 24V dc | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 1A | |
| Mount Type | Through Hole | |
| Input Ratio | 4:1 | |
| MTBF | 1400000h | |
| Number of Outputs | 1 | |
| Ripple and Noise | 100mV | |
| Isolation Voltage | 1.6kV dc | |
| Number of Pins | 6 | |
| Maximum Output Power | 15W | |
| Package Type | 1 x 1 in | |
| Length | 25.4mm | |
| Weight | 17g | |
| Standards/Approvals | CAN, cRUus, CSA C22.2 No. 62368-1-14, EN55032, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61000-4-8, EN62368-1, IEC62368-1, UL62368-1 | |
| Depth | 10mm | |
| Width | 10mm | |
| Series | REC15E-Z | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Efficiency | 89% | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 1 15V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 24V dc | ||
Minimum Input Voltage 9V | ||
Output Current 1 1A | ||
Mount Type Through Hole | ||
Input Ratio 4:1 | ||
MTBF 1400000h | ||
Number of Outputs 1 | ||
Ripple and Noise 100mV | ||
Isolation Voltage 1.6kV dc | ||
Number of Pins 6 | ||
Maximum Output Power 15W | ||
Package Type 1 x 1 in | ||
Length 25.4mm | ||
Weight 17g | ||
Standards/Approvals CAN, cRUus, CSA C22.2 No. 62368-1-14, EN55032, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61000-4-8, EN62368-1, IEC62368-1, UL62368-1 | ||
Depth 10mm | ||
Width 10mm | ||
Series REC15E-Z | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Efficiency 89% | ||
- COO (Country of Origin):
- TW
- RS Stock No. 1809218
- Mfr. Part No. REC15E-2415SZ
- RS Stock No. 1809216
- Mfr. Part No. REC15E-2405SZ
- RS Stock No. 1809321
- Mfr. Part No. REC15E-2405SZ
- RS Stock No. 1809217
- Mfr. Part No. REC15E-2412SZ
Related links
- Recom REC15E-Z DC/DC Converter 24V dc Input Through Hole
- Recom REC15E-Z DC/DC Converter 24V dc Input Through Hole
- Recom REC15E-Z DC/DC Converter 24V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- Recom REC30-Z DC/DC Converter 24V dc Input Through Hole
- Recom REC20-Z DC/DC Converter 24V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- Recom REC15E-Z DC/DC Converter -12 V dc/ 625 mA 9V Input 15 W 105 °C Max Temp -40
- Recom REC30-Z DC/DC Converter 36V dc Input Through Hole
- Recom REC30-Z DC/DC Converter 36V dc Input Through Hole











