TRACOPOWER THI DC/DC Converter, 5V dc/ 400 mA, 13.2V dc Input, 10.8V Input 2 W, Through Hole, 75 °C Max Temp -40 °C Min

Subtotal (1 tube of 10 units)*

$462.56

(exc. GST)

$508.82

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +$462.56$46.256

*price indicative

RS Stock No.:
166-5289
Mfr. Part No.:
THI 1211
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Product Type

DC/DC Converter

Output Voltage 1

5V dc

Maximum Input Voltage

13.2V dc

Minimum Input Voltage

10.8V

Output Current 1

400mA

Mount Type

Through Hole

Number of Outputs

1

MTBF

600000h

Output Voltage Adjustment Range

-4 → 4 %

Isolation Voltage

2.5kV dc

Number of Pins

9

Package Type

DIP-24

Maximum Output Power

2W

Depth

10mm

Standards/Approvals

No

Series

THI

Length

32mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

75°C

Efficiency

62%

COO (Country of Origin):
TW

Traco 2W DIP Single/Dual Output Medical Approved Regulated Isolated DC-DC Converter - THI Series


Regulated outputs

High isolation test voltage 6kV peak

Supplementary insulation for working voltage up to 250Vac

Short circuit protection

UL 94V-0 package material

24-pin DIP plastic package (dimensions 32x20x10mm)

Note

Derates 3% per °C above 60°C
MTBF to MIL-HDBK-217 E (25°C)

Standards

EN 60950, IEC 60950, IEC 60601, EN 60601-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy