Recom R12P DC/DC Converter, 5V dc/ 400 mA, 13.2V dc Input, 10.8V Input 2 W, Through Hole, 85 °C Max Temp -40 °C Min
- RS Stock No.:
- 162-2789
- Mfr. Part No.:
- R12P205S/P
- Brand:
- Recom
This image is representative of the product range
Get a bulk buy discount
Add 2 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 25 units)*
$565.01
(exc. GST)
$621.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $565.01 | $22.60 | - |
| 2 - 3 | $552.59 | $22.104 | 2% |
| 4 + | $540.73 | $21.629 | 4% |
*price indicative
- RS Stock No.:
- 162-2789
- Mfr. Part No.:
- R12P205S/P
- Brand:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V dc | |
| Minimum Input Voltage | 10.8V | |
| Maximum Input Voltage | 13.2V dc | |
| Output Current 1 | 400mA | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| MTBF | 168000h | |
| Number of Pins | 7 | |
| Isolation Voltage | 2.6kV ac | |
| Package Type | SIP | |
| Maximum Output Power | 2W | |
| Depth | 12.5mm | |
| Series | R12P | |
| Length | 19.5mm | |
| Standards/Approvals | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 84% | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V dc | ||
Minimum Input Voltage 10.8V | ||
Maximum Input Voltage 13.2V dc | ||
Output Current 1 400mA | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
MTBF 168000h | ||
Number of Pins 7 | ||
Isolation Voltage 2.6kV ac | ||
Package Type SIP | ||
Maximum Output Power 2W | ||
Depth 12.5mm | ||
Series R12P | ||
Length 19.5mm | ||
Standards/Approvals No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Efficiency 84% | ||
- COO (Country of Origin):
- TW
Recom 2W SIP Single/Dual Output Medical Approved Unregulated Isolated DC-DC Converter - RxxP2xx/P Series
Unregulated outputs
Medical safety approval EN 60601-1
5.2kV isolation, ideal for telecom and safety applications where high isolation is required
EN 60950 certified, rated for 250Vac
Continuous short circuit protection
UL94V-0 package material
SIP-7 package
Note
No de-rating over quoted operating temperature range.
MTBF to MIL-HDBK-217F (25°C).
MTBF to MIL-HDBK-217F (25°C).
Approvals
UL recognised, CSA
Standards
EN 60601-1, EN 60950-1, UL 60950-1, CSA C22.2
Related links
- Recom R12P DC/DC Converter 12V dc Input Through Hole
- Recom R12P DC/DC Converter 13.2V dc Input Through Hole
- Recom R12P DC/DC Converter 13.2V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- Recom R12P DC/DC Converter 13.2V dc Input Through Hole, 90 °C Max Temp -40 °C Min
- Recom R12P DC/DC Converter 13.2V dc Input Through Hole
- Recom R12P DC/DC Converter 13.2V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- Recom R12P DC/DC Converter 13.2V dc Input Through Hole, 90 °C Max Temp -40 °C Min
- Recom R12P DC/DC Converter 13.2V dc Input Through Hole
