Recom RKZE DC/DC Converter, 5V dc/ 400 mA, 13.2V dc Input, 10.8V Input 2 W, Through Hole, 80 °C Max Temp -40 °C Min
- RS Stock No.:
- 180-9215
- Mfr. Part No.:
- RKZE-1205S
- Brand:
- Recom
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 25 units)*
$271.96
(exc. GST)
$299.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 13 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 1 | $271.96 | $10.878 |
| 2 - 3 | $270.37 | $10.815 |
| 4 + | $268.41 | $10.736 |
*price indicative
- RS Stock No.:
- 180-9215
- Mfr. Part No.:
- RKZE-1205S
- Brand:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage 1 | 5V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 13.2V dc | |
| Minimum Input Voltage | 10.8V | |
| Output Current 1 | 400mA | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| MTBF | 18300000h | |
| Number of Pins | 7 | |
| Isolation Voltage | 1.5kV ac | |
| Maximum Output Power | 2W | |
| Package Type | SIP-7 | |
| Standards/Approvals | No | |
| Width | 7.05mm | |
| Series | RKZE | |
| Depth | 10.2mm | |
| Length | 19.65mm | |
| Efficiency | 83% | |
| Maximum Operating Temperature | 80°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 1 5V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 13.2V dc | ||
Minimum Input Voltage 10.8V | ||
Output Current 1 400mA | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
MTBF 18300000h | ||
Number of Pins 7 | ||
Isolation Voltage 1.5kV ac | ||
Maximum Output Power 2W | ||
Package Type SIP-7 | ||
Standards/Approvals No | ||
Width 7.05mm | ||
Series RKZE | ||
Depth 10.2mm | ||
Length 19.65mm | ||
Efficiency 83% | ||
Maximum Operating Temperature 80°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
The RKZE series are low cost 2W DC/DC converters suitable for price sensitive industrial, test and measurement and high volume applications. The RKZE converters are pin-compatible with the RK and RH converter series, offering a simple way to upgrade a 1W high isolation supply to 2W. Standard isolation is 3kVDC with a /H version factory tested to 4kVDC. The RKZE is available with single or dual outputs with optional continuous short circuit protection.
Low cost 2W converter
3kVDC or 4kVDC isolation options
Single or dual outputs
Short circuit protected (/P versions)
Related links
- Recom RKZE DC/DC Converter 13.2V dc Input Through Hole, 80 °C Max Temp -40 °C Min
- Recom RKZE DC/DC Converter 5.5V Input Through Hole 7-Pin
- TRACOPOWER TMH DC/DC Converter 13.2V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- Recom R12P DC/DC Converter 13.2V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- XP Power IML02 DC/DC Converter 13.2V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- XP Power ISM02 DC/DC Converter 13.2V dc Input Surface, 105 °C Max Temp -40 °C Min
- TRACOPOWER THI DC/DC Converter 13.2V dc Input Through Hole, 75 °C Max Temp -40 °C Min
- Recom RI DC/DC Converter 12V dc Input Through Hole
