TDK-Lambda PXC-M06W DC/DC Converter, 36V dc, 9 V dc/, 36V dc Input, 9V Input 6 W, PCB, 88 °C Max Temp 88 °C Min Temp DIP
- RS Stock No.:
- 173-9167
- Distrelec Article No.:
- 304-30-542
- Mfr. Part No.:
- PXC-M06-24WS05
- Brand:
- TDK-Lambda
This image is representative of the product range
Subtotal (1 tube of 10 units)*
$1,610.15
(exc. GST)
$1,771.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 09 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | $1,610.15 | $161.015 |
*price indicative
- RS Stock No.:
- 173-9167
- Distrelec Article No.:
- 304-30-542
- Mfr. Part No.:
- PXC-M06-24WS05
- Brand:
- TDK-Lambda
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK-Lambda | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 36V dc, 9V dc | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 9V | |
| Mount Type | PCB | |
| Number of Outputs | 1 | |
| MTBF | 644400h | |
| Output Voltage Adjustment Range | ±10 % | |
| Ripple and Noise | 30mV | |
| Isolation Voltage | 5kV ac | |
| Maximum Output Power | 6W | |
| Package Type | DIP | |
| Width | 20.3mm | |
| Standards/Approvals | EN 60950-1, IEC 60950-1, UL 60950-1 | |
| Weight | 14g | |
| Length | 31.8mm | |
| Series | PXC-M06W | |
| Depth | 10.2mm | |
| Efficiency | 86% | |
| Maximum Operating Temperature | 88°C | |
| Minimum Operating Temperature | 88°C | |
| Select all | ||
|---|---|---|
Brand TDK-Lambda | ||
Product Type DC/DC Converter | ||
Output Voltage 1 36V dc, 9V dc | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 9V | ||
Mount Type PCB | ||
Number of Outputs 1 | ||
MTBF 644400h | ||
Output Voltage Adjustment Range ±10 % | ||
Ripple and Noise 30mV | ||
Isolation Voltage 5kV ac | ||
Maximum Output Power 6W | ||
Package Type DIP | ||
Width 20.3mm | ||
Standards/Approvals EN 60950-1, IEC 60950-1, UL 60950-1 | ||
Weight 14g | ||
Length 31.8mm | ||
Series PXC-M06W | ||
Depth 10.2mm | ||
Efficiency 86% | ||
Maximum Operating Temperature 88°C | ||
Minimum Operating Temperature 88°C | ||
- COO (Country of Origin):
- TW
TDK-Lambda Isolated DC-DC Converter, PXC-M06 Series
Reliable & robust range of medically certified low-power DC-DC converters from Lambda-TDK. The PXC-M series offers a compact & sturdy conversion solution. Supplied in the industry-standard DIP-24 PCB mounting footprint, and supporting up to 5000 V ac insulated input to output. Outputs can be both single & dual output depending on the application requirement.
Suitable for a wide variety of applications within the medical & communications industries.
PCB mounting
Convection cooling technology, meaning the converter does not require a fan for heat dissipation
Long lifespan with a mean time before failure (MTBF) rating of 644,400 hours
Comes with industry standard safety features, such as over voltage, over temperature & short circuit protection
TDK-Lambda Isolated DC/DC Converters, PXC-M Series
Note
Along with the comprehensive range of 6 W options, we also offer a range of 10 W options to ensure your application is covered.
Standards
MIL-STD-810F, EN55011, EN55022, EN61000 -4-2/3/4/5/6, IEC60601-1, ANSI/AAMI ES60601-1, EN60601-1 & CE approvals.
Related links
- TDK-Lambda PXC-M06W DC/DC Converter 9 V dc/ 9V Input 6 W 88 °C Max Temp 88 °C Min Temp DIP
- TDK-Lambda PXC-M06W DC/DC Converter 75 V dc/ 18V Input 6 W 88 °C Max Temp 88 °C Min Temp
- TDK-Lambda PXC-M03W DC/DC Converter 9 V dc/ 9V Input 3 W 94 °C Max Temp 94 °C Min Temp DIP
- TDK-Lambda PXC-M10W DC/DC Converter 9 V dc/ 9V Input 10 W 77 °C Max Temp 77 °C Min Temp
- TDK-Lambda PXC-M06W DC/DC Converter 24V dc Input PCB, 105 °C Max Temp -40 °C Min Temp
- TDK-Lambda PXC-M06 DC/DC Converter 36V dc Input PCB
- TDK-Lambda PXC-M03 DC/DC Converter 36V dc Input PCB
- TDK-Lambda PXC-M06 DC/DC Converter 75V dc Input PCB
