TDK-Lambda PXC-M03W DC/DC Converter, 36V dc, 9 V dc/, 36V dc Input, 9V Input 3 W, PCB, 94 °C Max Temp 94 °C Min Temp DIP
- RS Stock No.:
- 173-9141
- Mfr. Part No.:
- PXC-M03-24WD05
- Brand:
- TDK-Lambda
This image is representative of the product range
Subtotal (1 tube of 10 units)*
$1,443.38
(exc. GST)
$1,587.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 11 March 2027
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | $1,443.38 | $144.338 |
*price indicative
- RS Stock No.:
- 173-9141
- Mfr. Part No.:
- PXC-M03-24WD05
- Brand:
- TDK-Lambda
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK-Lambda | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 36V dc, 9V dc | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 36V dc | |
| Mount Type | PCB | |
| MTBF | 644400h | |
| Number of Outputs | 2 | |
| Ripple and Noise | 30mV | |
| Output Voltage Adjustment Range | ±5.5 V dc | |
| Isolation Voltage | 5kV ac | |
| Package Type | DIP | |
| Maximum Output Power | 3W | |
| Length | 31.8mm | |
| Width | 20.3mm | |
| Depth | 10.2mm | |
| Series | PXC-M03W | |
| Weight | 14g | |
| Standards/Approvals | IEC 60950-1, EN 60950-1, UL 60950-1 | |
| Efficiency | 83% | |
| Minimum Operating Temperature | 94°C | |
| Maximum Operating Temperature | 94°C | |
| Select all | ||
|---|---|---|
Brand TDK-Lambda | ||
Product Type DC/DC Converter | ||
Output Voltage 1 36V dc, 9V dc | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 36V dc | ||
Mount Type PCB | ||
MTBF 644400h | ||
Number of Outputs 2 | ||
Ripple and Noise 30mV | ||
Output Voltage Adjustment Range ±5.5 V dc | ||
Isolation Voltage 5kV ac | ||
Package Type DIP | ||
Maximum Output Power 3W | ||
Length 31.8mm | ||
Width 20.3mm | ||
Depth 10.2mm | ||
Series PXC-M03W | ||
Weight 14g | ||
Standards/Approvals IEC 60950-1, EN 60950-1, UL 60950-1 | ||
Efficiency 83% | ||
Minimum Operating Temperature 94°C | ||
Maximum Operating Temperature 94°C | ||
- COO (Country of Origin):
- TW
TDK-Lambda Isolated DC-DC Converter, PXC-M03 Series
TDK-Lambda Isolated DC/DC Converters, PXC-M Series
Standards
- RS Stock No. 2101272
- Mfr. Part No. i7C4W008A120V-002-R
- RS Stock No. 0632224
- Mfr. Part No. SKMW20F-03
- RS Stock No. 0867559
- Mfr. Part No. MGFS402415
- RS Stock No. 2101271
- Mfr. Part No. i7C4W008A120V-001-R
Related links
- TDK-Lambda PXC-M03W DC/DC Converter 9 V dc/ 9V Input 3 W 94 °C Max Temp 94 °C Min Temp DIP
- TDK-Lambda PXC-M03W DC/DC Converter 75 V dc/ 18V Input 3 W 94 °C Max Temp 94 °C Min Temp
- TDK-Lambda PXC-M03W DC/DC Converter 36V dc Input PCB
- TDK-Lambda PXC-M03W DC/DC Converter -12 V dc/ 125 mA 24V dc Input 3 W 94 °C Max Temp -40
- TDK-Lambda PXC-M03W DC-DC Converter 18 → 75 V dc Input PCB Mount, +94°C Max Temp
- TDK-Lambda PXC-M03W DC/DC Converter 36V dc Input PCB
- TDK-Lambda PXC-M06W DC/DC Converter 9 V dc/ 9V Input 6 W 88 °C Max Temp 88 °C Min Temp DIP
- TDK-Lambda PXC-M10W DC/DC Converter 9 V dc/ 9V Input 10 W 77 °C Max Temp 77 °C Min Temp












