Murata Power Solutions NDL DC/DC Converter, 15V dc/, 36V dc Input, 18V Input 1 W, Through Hole, 85 °C Max Temp -40 °C

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save 2%

View bulk pricing options

Subtotal (1 tube of 23 units)*

$474.76

(exc. GST)

$522.24

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 1$474.76$20.642-
2 - 3$464.33$20.1882%
4 +$454.36$19.7554%

*price indicative

RS Stock No.:
167-0700
Mfr. Part No.:
NDL2415SC
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Product Type

DC/DC Converter

Output Voltage 1

15V dc

Maximum Input Voltage

36V dc

Minimum Input Voltage

18V

Output Current 2

33mA

Mount Type

Through Hole

Input Ratio

2:1

Number of Outputs

1

MTBF

1685000h

Ripple and Noise

100mV Pk-Pk

Output Voltage Adjustment Range

18/36 V

Isolation Voltage

1kV dc

Number of Pins

8

Package Type

SIP

Maximum Output Power

1W

Width

11.1mm

Standards/Approvals

RoHS

Series

NDL

Length

21.8mm

Depth

11.1mm

Weight

5g

Efficiency

83%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

COO (Country of Origin):
CN

Murata 2W SIP Single Output Regulated Isolated DC-DC Converter - NDL Series


Isolated SIP8 module

1kVdc isolation

Fully encapsulated

UL 94V-0 package material

2:1 Wide range voltage input

Remote on/off control

Continuous short circuit protection with current fold back

Murata Power Solutions - SIP


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy