Murata Power Solutions NDTS DC/DC Converter, 18V dc, 36 V dc/, 18V dc Input 3 W, Through Hole, +85 °C Max Temp -40 °C
- RS Stock No.:
- 167-0814
- Mfr. Part No.:
- NDTS2403C
- Brand:
- Murata Power Solutions
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 167-0814
- Mfr. Part No.:
- NDTS2403C
- Brand:
- Murata Power Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Series | NDTS | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 18 V dc, 36 V dc | |
| Minimum Input Voltage | 18 V dc | |
| Maximum Output Power | 3 W | |
| Mount Type | Through Hole | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Package Type | DIP | |
| Depth | 7 mm | |
| Isolation Voltage | 1 kV dc | |
| Length | 32.26 mm | |
| Number of Outputs | 1 | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Series NDTS | ||
Product Type DC/DC Converter | ||
Output Voltage 1 18 V dc, 36 V dc | ||
Minimum Input Voltage 18 V dc | ||
Maximum Output Power 3 W | ||
Mount Type Through Hole | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Package Type DIP | ||
Depth 7 mm | ||
Isolation Voltage 1 kV dc | ||
Length 32.26 mm | ||
Number of Outputs 1 | ||
Murata 3W DIP Single/Dual Output Regulated Isolated DC-DC Converter - NDTS/NDTD Series
Wide 2:1 input voltage range
Regulated output
1kV input/output isolation
Low profile
No heatsink required
Internal SMD construction
Continuous short circuit protection
DIP24 plastic package
UL 94V-0 package material
Murata Power Solutions - DIP
Note
MTBF to MIL-HDBK-217F (25°C).
- RS Stock No. 1616437
- Mfr. Part No. TEN 3-1222
1 Tube of 10
$264.10
- RS Stock No. 0721776
- Mfr. Part No. MUS10483R3C
Each
$52.73
- RS Stock No. 1665582
- Mfr. Part No. TEN 10-1212
1 Tube of 10
$667.38
- RS Stock No. 6700636
- Mfr. Part No. CD5.241
Each
$689.55
Related links
- Murata Power Solutions DC/DC Converter 5.5 V dc/ 0 °C Max Temp DIP
- Murata Power Solutions DC/DC Converter 5.5 V dc/ -40 °C Max Temp DIP
- Murata Power Solutions DC/DC Converter 75 V dc/ -40 °C Max Temp Encapsulated
- Murata Power Solutions DC/DC Converter 9 V dc/ -40 °C Max Temp
- MEAN WELL SLW05 DC/DC Converter 36 V dc/ DIP, 71 °C Max Temp -25 °C Min Temp
- Murata Power Solutions UEI30 DC/DC Converter 75 V dc/ -40 °C Max Temp
- Murata Power Solutions MGJ6 DC/DC Converter 36V dc Input PCB, 105 °C Max Temp -40 °C
- Murata Power Solutions NDY DC/DC Converter 36V Input Through Hole, 85 °C Max Temp -40 °C












