Cosel MGS DC/DC Converter, 15V dc/ 200 mA, 24V dc Input, 18V Input 3 W, PCB, 85 °C Max Temp -40 °C Min Temp, 4-Pin SIP-6
- RS Stock No.:
- 171-5099
- Mfr. Part No.:
- MGS32415
- Brand:
- Cosel
This image is representative of the product range
- RS Stock No.:
- 171-5099
- Mfr. Part No.:
- MGS32415
- Brand:
- Cosel
Select all | Attribute | Value |
|---|---|---|
| Brand | Cosel | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 15V dc | |
| Minimum Input Voltage | 18V | |
| Maximum Input Voltage | 24V dc | |
| Output Current 1 | 200mA | |
| Output Current 2 | 200mA | |
| Mount Type | PCB | |
| Number of Outputs | 1 | |
| Ripple and Noise | 200mV Pk-Pk | |
| Output Voltage Adjustment Range | 14.55 → 15.45 V | |
| Number of Pins | 4 | |
| Isolation Voltage | 1kV dc | |
| Package Type | SIP-6 | |
| Maximum Output Power | 3W | |
| Series | MGS | |
| Weight | 4g | |
| Length | 17mm | |
| Standards/Approvals | UKCA, CE, CSA, C-UL, UL62368-1, UL60950-1, EN62368-1, cUL, RoHS, EN 62368-1 | |
| Width | 8.5mm | |
| Depth | 12mm | |
| Efficiency | 85% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Cosel | ||
Product Type DC/DC Converter | ||
Output Voltage 1 15V dc | ||
Minimum Input Voltage 18V | ||
Maximum Input Voltage 24V dc | ||
Output Current 1 200mA | ||
Output Current 2 200mA | ||
Mount Type PCB | ||
Number of Outputs 1 | ||
Ripple and Noise 200mV Pk-Pk | ||
Output Voltage Adjustment Range 14.55 → 15.45 V | ||
Number of Pins 4 | ||
Isolation Voltage 1kV dc | ||
Package Type SIP-6 | ||
Maximum Output Power 3W | ||
Series MGS | ||
Weight 4g | ||
Length 17mm | ||
Standards/Approvals UKCA, CE, CSA, C-UL, UL62368-1, UL60950-1, EN62368-1, cUL, RoHS, EN 62368-1 | ||
Width 8.5mm | ||
Depth 12mm | ||
Efficiency 85% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- JP
- RS Stock No. 1715105
- Mfr. Part No. MGFS32415
- RS Stock No. 0867287
- Mfr. Part No. MGFS32415
- RS Stock No. 1715240
- Mfr. Part No. MGS31215
- RS Stock No. 1714690
- Mfr. Part No. MGS31215
Related links
- Cosel MGS DC/DC Converter 24V dc Input PCB 4-Pin SIP-6
- Cosel MGS DC/DC Converter 24V dc Input PCB 4-Pin SIP-6
- Cosel MGS DC/DC Converter 12V dc Input PCB 4-Pin SIP-6
- Cosel MGS DC/DC Converter 5V dc Input PCB 4-Pin SIP-6
- Cosel MGS DC/DC Converter 5V dc Input PCB 4-Pin SIP-6
- Cosel MGS DC/DC Converter 48V dc Input PCB 4-Pin SIP-6
- Cosel MGS DC/DC Converter 24V dc Input PCB 7-Pin SIP-8
- Cosel MGS DC/DC Converter 12V dc Input PCB 4-Pin SIP-6










