Recom RS3 DC/DC Converter, 15V dc/, 36V dc Input, 18V Input 3 W, Through Hole, +71 °C Max Temp -40 °C Min Temp, 8-Pin
- RS Stock No.:
- 162-997
- Mfr. Part No.:
- RS3-2415D
- Brand:
- Recom
This image is representative of the product range
Subtotal (1 unit)*
$27.58
(exc. GST)
$30.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 25 unit(s) ready to ship from another location
- Plus 21 unit(s) shipping from 10 November 2026
Units | Per unit |
|---|---|
| 1 - 5 | $27.58 |
| 6 - 10 | $26.89 |
| 11 + | $26.47 |
*price indicative
- RS Stock No.:
- 162-997
- Mfr. Part No.:
- RS3-2415D
- Brand:
- Recom
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage 1 | 15V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 18V | |
| Maximum Input Voltage | 36V dc | |
| Output Current 2 | 100mA | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| Number of Outputs | 2 | |
| MTBF | 745000h | |
| Ripple and Noise | 50mV Pk-Pk | |
| Output Voltage Adjustment Range | 18/36 V | |
| Number of Pins | 8 | |
| Isolation Voltage | 1kV dc | |
| Package Type | SIP | |
| Maximum Output Power | 3W | |
| Width | 9.2mm | |
| Series | RS3 | |
| Length | 21.8mm | |
| Standards/Approvals | RoHS, UR | |
| Weight | 4.7g | |
| Depth | 11.1mm | |
| Efficiency | 83% | |
| Maximum Operating Temperature | +71°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 1 15V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 18V | ||
Maximum Input Voltage 36V dc | ||
Output Current 2 100mA | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
Number of Outputs 2 | ||
MTBF 745000h | ||
Ripple and Noise 50mV Pk-Pk | ||
Output Voltage Adjustment Range 18/36 V | ||
Number of Pins 8 | ||
Isolation Voltage 1kV dc | ||
Package Type SIP | ||
Maximum Output Power 3W | ||
Width 9.2mm | ||
Series RS3 | ||
Length 21.8mm | ||
Standards/Approvals RoHS, UR | ||
Weight 4.7g | ||
Depth 11.1mm | ||
Efficiency 83% | ||
Maximum Operating Temperature +71°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
RECOM DC-DC Converter, 83% Efficiency, 2 Outputs - RS3 Series - RS3-2415D
Features & Benefits
Applications
How efficient is this DC-DC converter?
Related links
- Recom RS3 DC/DC Converter 36V dc Input Through Hole 8-Pin SIP
- Recom RS3 DC/DC Converter 36V dc Input Through Hole 8-Pin SIP
- Recom RS3 DC/DC Converter -15 V/ 9V Input 3 W 85 °C Max Temp -40 °C Min Temp, 8-Pin SIP
- Recom RS3 DC/DC Converter 18V Input Through Hole 8-Pin SIP
- Recom RS3 DC/DC Converter 18V dc Input Through Hole 8-Pin SIP
- Recom RS3 DC/DC Converter 18V dc Input Through Hole 8-Pin SIP
- Recom RS3 DC/DC Converter -12 V/ 18V Input 3 W 85 °C Max Temp -40 °C Min Temp, 8-Pin
- Recom RSO DC/DC Converter 36V dc Input Through Hole
