Cosel MGS DC/DC Converter, 12V dc/ 250 mA, 5V dc Input, 4.5V Input 3 W, PCB, 85 °C Max Temp -40 °C Min Temp, 4-Pin SIP-6

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
171-4685
Mfr. Part No.:
MGS30512
Brand:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Output Voltage 1

12V dc

Product Type

DC/DC Converter

Maximum Input Voltage

5V dc

Minimum Input Voltage

4.5V

Output Current 1

250mA

Output Current 2

600mA

Mount Type

PCB

Output Voltage 2

5V dc

Number of Outputs

1

Output Voltage Adjustment Range

11.64 → 12.36 V

Ripple and Noise

200mV Pk-Pk

Number of Pins

4

Isolation Voltage

1kV dc

Maximum Output Power

3W

Package Type

SIP-6

Width

8.5mm

Depth

12mm

Series

MGS

Length

17mm

Standards/Approvals

CE, CSA, EN62368-1, UL62368-1, cUL, EN 62368-1, UL60950-1, UKCA, RoHS, C-UL

Weight

4g

Efficiency

85%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

COO (Country of Origin):
JP
The Cosel PCB Mount DC-DC Converter designed for precision power management, delivering efficient voltage conversion within various systems to ensure reliable operation across diverse environments.

Remote ON/OFF feature enhances control over power management

Integrated overcurrent protection ensures reliability and safety under load

RoHS Regulations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy