Cosel MGS DC/DC Converter, 15V dc/ 100 mA, 12V dc Input, 9V Input 1.5 W, PCB, 85 °C Max Temp -40 °C Min Temp, 4-Pin
- RS Stock No.:
- 171-5089
- Mfr. Part No.:
- MGS1R51215
- Brand:
- Cosel
This image is representative of the product range
Add 3 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$16.73
(exc. GST)
$18.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 21 December 2027
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $16.73 | - |
| 3 - 4 | $16.34 | 2% |
| 5 + | $16.11 | 3% |
*price indicative
- RS Stock No.:
- 171-5089
- Mfr. Part No.:
- MGS1R51215
- Brand:
- Cosel
Select all | Attribute | Value |
|---|---|---|
| Brand | Cosel | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 15V dc | |
| Maximum Input Voltage | 12V dc | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 100mA | |
| Output Current 2 | 100mA | |
| Mount Type | PCB | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | 14.55 → 15.45 V | |
| Ripple and Noise | 200mV Pk-Pk | |
| Number of Pins | 4 | |
| Isolation Voltage | 1kV dc | |
| Package Type | SIP-6 | |
| Maximum Output Power | 1.5W | |
| Weight | 4g | |
| Standards/Approvals | CSA, UL62368-1, CE, RoHS, C-UL, UKCA, cUL, UL60950-1, EN62368-1, EN 62368-1 | |
| Width | 8.5mm | |
| Series | MGS | |
| Depth | 12mm | |
| Length | 17mm | |
| Efficiency | 84% | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Cosel | ||
Product Type DC/DC Converter | ||
Output Voltage 1 15V dc | ||
Maximum Input Voltage 12V dc | ||
Minimum Input Voltage 9V | ||
Output Current 1 100mA | ||
Output Current 2 100mA | ||
Mount Type PCB | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range 14.55 → 15.45 V | ||
Ripple and Noise 200mV Pk-Pk | ||
Number of Pins 4 | ||
Isolation Voltage 1kV dc | ||
Package Type SIP-6 | ||
Maximum Output Power 1.5W | ||
Weight 4g | ||
Standards/Approvals CSA, UL62368-1, CE, RoHS, C-UL, UKCA, cUL, UL60950-1, EN62368-1, EN 62368-1 | ||
Width 8.5mm | ||
Series MGS | ||
Depth 12mm | ||
Length 17mm | ||
Efficiency 84% | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- JP
- RS Stock No. 1715240
- Mfr. Part No. MGS31215
- RS Stock No. 1715206
- Mfr. Part No. MGS3123R3
- RS Stock No. 1715206P
- Mfr. Part No. MGS3123R3
- RS Stock No. 1714690
- Mfr. Part No. MGS31215
Related links
- Cosel MGS DC/DC Converter 12V dc Input PCB 4-Pin
- Cosel MGS DC/DC Converter 5V dc Input PCB 4-Pin
- Cosel MGS DC/DC Converter 24V dc Input PCB 4-Pin
- Cosel MGS DC/DC Converter 48V dc Input PCB, 85 °C Max Temp -40 °C Min Temp SIP-6
- Cosel MGS DC/DC Converter 12V dc Input PCB 4-Pin SIP-6
- Cosel MGS DC/DC Converter 5V dc Input PCB 4-Pin
- Cosel MGS DC/DC Converter 48V dc Input PCB 4-Pin
- Cosel MGF DC/DC Converter 24V dc Input PCB, 85 °C Max Temp -40 °C Min Temp SIP-6










