Cosel MGS DC/DC Converter, 3.3V dc/ 800 mA, 12V dc Input, 9V Input 2.64 W, PCB, 85 °C Max Temp -40 °C Min Temp, 4-Pin

This image is representative of the product range

Get a bulk buy discount

Add 3 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$22.16

(exc. GST)

$24.38

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 2$22.16-
3 - 4$21.612%
5 +$21.323%

*price indicative

Packaging Options:
RS Stock No.:
171-5206
Mfr. Part No.:
MGS3123R3
Brand:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Output Voltage 1

3.3V dc

Product Type

DC/DC Converter

Minimum Input Voltage

9V

Maximum Input Voltage

12V dc

Output Current 1

800mA

Output Current 2

600mA

Output Voltage 2

5V

Mount Type

PCB

Number of Outputs

1

Output Voltage Adjustment Range

3.21 → 3.42 V

Ripple and Noise

200mV Pk-Pk

Number of Pins

4

Isolation Voltage

1kV dc

Package Type

SIP-6

Maximum Output Power

2.64W

Depth

12mm

Weight

4g

Width

8.5mm

Standards/Approvals

EN62368-1, CSA, EN 62368-1, UL62368-1, cUL, UL60950-1, CE, RoHS, UKCA, C-UL

Length

17mm

Series

MGS

Efficiency

80%

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
JP
The Cosel PCB Mount DC-DC Converter designed for precision power management, delivering efficient voltage conversion within various systems to ensure reliable operation across diverse environments.

Remote ON/OFF feature enhances control over power management

Integrated overcurrent protection ensures reliability and safety under load

RoHS Regulations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy