Cosel MGS DC/DC Converter, 15V dc/ 200 mA, 12V dc Input, 9V Input 3 W, PCB, 85 °C Max Temp -40 °C Min Temp, 4-Pin SIP-6

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save 2%

View bulk pricing options

Subtotal (1 tube of 10 units)*

$206.61

(exc. GST)

$227.27

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 11 unit(s), ready to ship from another location

Tube(s)
Per Tube
Per unit*
Saving
1 - 1$206.61$20.661-
2 - 3$202.06$20.2062%
4 +$197.71$19.7714%

*price indicative

RS Stock No.:
171-4690
Mfr. Part No.:
MGS31215
Brand:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Output Voltage 1

15V dc

Product Type

DC/DC Converter

Minimum Input Voltage

9V

Maximum Input Voltage

12V dc

Output Current 1

200mA

Output Current 2

200mA

Mount Type

PCB

Number of Outputs

1

Output Voltage Adjustment Range

14.55 → 15.45 V

Ripple and Noise

200mV Pk-Pk

Isolation Voltage

1kV dc

Number of Pins

4

Package Type

SIP-6

Maximum Output Power

3W

Series

MGS

Width

8.5mm

Standards/Approvals

CSA, C-UL, UL60950-1, cUL, UL62368-1, CE, RoHS, EN62368-1, EN 62368-1, UKCA

Weight

4g

Length

17mm

Depth

12mm

Maximum Operating Temperature

85°C

Efficiency

85%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
JP
The Cosel PCB Mount DC-DC Converter designed for precision power management, delivering efficient voltage conversion within various systems to ensure reliable operation across diverse environments.

Remote ON/OFF feature enhances control over power management

Integrated overcurrent protection ensures reliability and safety under load

RoHS Regulations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy