Cosel MGS DC/DC Converter, 15V dc/ 100 mA, 5V dc Input, 4.5V Input 1.5 W, PCB, 85 °C Max Temp -40 °C Min Temp, 4-Pin

This image is representative of the product range

Get a bulk buy discount

Add 3 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$16.73

(exc. GST)

$18.40

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from 27 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 2$16.73-
3 - 4$16.322%
5 +$16.113%

*price indicative

Packaging Options:
RS Stock No.:
171-5036
Mfr. Part No.:
MGS1R50515
Brand:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Output Voltage 1

15V dc

Product Type

DC/DC Converter

Minimum Input Voltage

4.5V

Maximum Input Voltage

5V dc

Output Current 1

100mA

Output Current 2

100mA

Mount Type

PCB

Number of Outputs

1

Output Voltage Adjustment Range

14.55 → 15.45 V

Ripple and Noise

200mV Pk-Pk

Number of Pins

4

Isolation Voltage

1kV dc

Package Type

SIP-6

Maximum Output Power

1.5W

Series

MGS

Width

8.5mm

Standards/Approvals

UL60950-1, CSA, CE, UKCA, UL62368-1, EN62368-1, C-UL, RoHS, cUL, EN 62368-1

Length

17mm

Weight

4g

Depth

12mm

Minimum Operating Temperature

-40°C

Efficiency

84%

Maximum Operating Temperature

85°C

COO (Country of Origin):
JP
The Cosel DC-DC converter PCB mount type is designed for efficient power conversion, offering a low profile isolated output suitable for various applications in modern electronic systems.

Wide input range of DC9 to 18V with surge voltage capable of 25V

Maximum output wattage of 1.50W ensures reliable performance

High efficiency rated at 84%, optimising power usage

Built-in overcurrent protection recovery feature enhances safety

Output voltage adjustability with an external variable resistor

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy