Cosel MGS DC/DC Converter, 5V dc/ 2 A, 12V dc Input, 9V Input 10 W, PCB, 85 °C Max Temp -40 °C Min Temp, 7-Pin SIP-8
- RS Stock No.:
- 171-5038
- Mfr. Part No.:
- MGS101205
- Brand:
- Cosel
This image is representative of the product range
Add 3 more to save $3.09
View bulk pricing optionsSubtotal (1 unit)*
$41.19
(exc. GST)
$45.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 23 December 2027
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $41.19 | - |
| 3 - 4 | $40.16 | $3.09 |
| 5 + | $39.60 | $7.95 |
*price indicative
- RS Stock No.:
- 171-5038
- Mfr. Part No.:
- MGS101205
- Brand:
- Cosel
Select all | Attribute | Value |
|---|---|---|
| Brand | Cosel | |
| Output Voltage 1 | 5V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 12V dc | |
| Output Current 1 | 2A | |
| Output Current 2 | 2A | |
| Output Voltage 2 | 12V dc | |
| Mount Type | PCB | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | 4.90 → 5.21 V | |
| Ripple and Noise | 400mV Pk-Pk | |
| Number of Pins | 7 | |
| Isolation Voltage | 1kV dc | |
| Package Type | SIP-8 | |
| Maximum Output Power | 10W | |
| Depth | 12mm | |
| Series | MGS | |
| Standards/Approvals | UKCA, cUL, CE, C-UL, RoHS, CSA, UL60950-1, EN62368-1, EN 62368-1, UL62368-1 | |
| Length | 22mm | |
| Weight | 7g | |
| Width | 9.5mm | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 89% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Cosel | ||
Output Voltage 1 5V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 12V dc | ||
Output Current 1 2A | ||
Output Current 2 2A | ||
Output Voltage 2 12V dc | ||
Mount Type PCB | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range 4.90 → 5.21 V | ||
Ripple and Noise 400mV Pk-Pk | ||
Number of Pins 7 | ||
Isolation Voltage 1kV dc | ||
Package Type SIP-8 | ||
Maximum Output Power 10W | ||
Depth 12mm | ||
Series MGS | ||
Standards/Approvals UKCA, cUL, CE, C-UL, RoHS, CSA, UL60950-1, EN62368-1, EN 62368-1, UL62368-1 | ||
Length 22mm | ||
Weight 7g | ||
Width 9.5mm | ||
Maximum Operating Temperature 85°C | ||
Efficiency 89% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- JP
Related links
- Cosel MGS DC/DC Converter 12V dc Input PCB 7-Pin SIP-8
- Cosel MGS DC/DC Converter 12V dc Input PCB 7-Pin SIP-8
- Cosel MGS DC/DC Converter 12V dc Input PCB 7-Pin SIP-8
- Cosel MGS DC/DC Converter 12V dc Input PCB 7-Pin SIP-8
- Cosel MGS DC/DC Converter 5V dc Input PCB 7-Pin SIP-8
- Cosel MGS DC/DC Converter 5V dc Input PCB 7-Pin SIP-8
- Cosel MGS DC/DC Converter 48V dc Input PCB 7-Pin SIP-8
- Cosel MGS DC/DC Converter 24V dc Input PCB 7-Pin SIP-8
