Cosel MGS DC/DC Converter, 5V dc/ 1.2 A, 24V dc Input, 18V Input 6 W, PCB, 85 °C Max Temp -40 °C Min Temp, 7-Pin SIP-8

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
171-4714
Mfr. Part No.:
MGS62405
Brand:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Product Type

DC/DC Converter

Output Voltage 1

5V dc

Minimum Input Voltage

18V

Maximum Input Voltage

24V dc

Output Current 1

1.2A

Output Current 2

1.2A

Mount Type

PCB

Number of Outputs

1

Output Voltage Adjustment Range

4.90 → 5.21 V

Ripple and Noise

400mV Pk-Pk

Isolation Voltage

1kV dc

Number of Pins

7

Package Type

SIP-8

Maximum Output Power

6W

Weight

7g

Standards/Approvals

cUL, EN 62368-1, UKCA, CSA, RoHS, C-UL, CE, UL62368-1, EN62368-1, UL60950-1

Width

9.5mm

Series

MGS

Depth

12mm

Length

22mm

Minimum Operating Temperature

-40°C

Efficiency

85%

Maximum Operating Temperature

85°C

COO (Country of Origin):
JP
The Cosel brand delivers a high-performance PCB mount power supply designed to convert DC voltage efficiently. This unit offers reliable power conversion with robust features tailored for demanding applications.

High efficiency with 89% typical performance

Designed for input voltages of DC18 to 36V

Regulated output voltage with low ripple noise

Overcurrent protection, ensuring device safety

Isolation of DC1,500V for enhanced reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy