Cosel MGS DC/DC Converter, 12V dc/ 500 mA, 5V dc Input, 4.5V Input 6 W, PCB, 85 °C Max Temp -40 °C Min Temp, 7-Pin SIP-8

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$30.66

(exc. GST)

$33.73

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 44 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 2$30.66
3 - 4$29.88
5 +$29.49

*price indicative

Packaging Options:
RS Stock No.:
171-5046
Mfr. Part No.:
MGS60512
Brand:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Output Voltage 1

12V dc

Product Type

DC/DC Converter

Maximum Input Voltage

5V dc

Minimum Input Voltage

4.5V

Output Current 1

500mA

Output Current 2

500mA

Mount Type

PCB

Number of Outputs

1

Output Voltage Adjustment Range

11.64 → 12.36 V

Ripple and Noise

400mV Pk-Pk

Isolation Voltage

1kV dc

Number of Pins

7

Package Type

SIP-8

Maximum Output Power

6W

Weight

7g

Standards/Approvals

CSA, UKCA, EN 62368-1, cUL, EN62368-1, CE, UL60950-1, C-UL, RoHS, UL62368-1

Depth

12mm

Series

MGS

Length

22mm

Width

9.5mm

Minimum Operating Temperature

-40°C

Efficiency

88%

Maximum Operating Temperature

85°C

COO (Country of Origin):
JP
The Cosel PCB Mount DC-DC Converter designed for precision power management, delivering efficient voltage conversion within various systems to ensure reliable operation across diverse environments.

Remote ON/OFF feature enhances control over power management

Integrated overcurrent protection ensures reliability and safety under load

RoHS Regulations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy