Cosel MGS DC/DC Converter, 5V dc/ 1.2 A, 12V dc Input, 9V Input 6 W, PCB, 85 °C Max Temp -40 °C Min Temp, 7-Pin SIP-8

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
171-4708
Mfr. Part No.:
MGS61205
Brand:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Product Type

DC/DC Converter

Output Voltage 1

5V dc

Maximum Input Voltage

12V dc

Minimum Input Voltage

9V

Output Current 1

1.2A

Output Current 2

1.2A

Output Voltage 2

5V dc

Mount Type

PCB

Number of Outputs

1

Ripple and Noise

400mV Pk-Pk

Output Voltage Adjustment Range

4.90 → 5.21 V

Number of Pins

7

Isolation Voltage

1kV dc

Maximum Output Power

6W

Package Type

SIP-8

Series

MGS

Depth

12mm

Length

22mm

Width

9.5mm

Standards/Approvals

UL60950-1, EN62368-1, EN 62368-1, UKCA, RoHS, C-UL, cUL, UL62368-1, CE, CSA

Weight

7g

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Efficiency

85%

COO (Country of Origin):
JP
The Cosel voltage converter is a robust solution designed to provide precise output voltages for various applications, ensuring reliable power conversion in Compact environments. Its efficient operation makes it Ideal for demanding electronic applications.

High output wattage of 6.0W ensures reliable power delivery

Efficiency up to 89% optimises energy usage and reduces thermal stress

Designed for input voltage ranges between DC18 to 36V and DC36 to 76V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy