Murata Power Solutions MEE1 DC/DC Converter, 5V dc/ 200 mA, 3.63V dc Input, 2.97V Input 1 W, Through Hole, 85 °C Max
- RS Stock No.:
- 167-6158
- Mfr. Part No.:
- MEE1S0305SC
- Brand:
- Murata Power Solutions
This image is representative of the product range
Add 2 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 35 units)*
$258.80
(exc. GST)
$284.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 11 May 2027
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $258.80 | $7.394 | - |
| 2 - 3 | $253.12 | $7.232 | 2% |
| 4 + | $247.66 | $7.076 | 4% |
*price indicative
- RS Stock No.:
- 167-6158
- Mfr. Part No.:
- MEE1S0305SC
- Brand:
- Murata Power Solutions
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V dc | |
| Minimum Input Voltage | 2.97V | |
| Maximum Input Voltage | 3.63V dc | |
| Output Current 1 | 200mA | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| Ripple and Noise | 50mV Pk-Pk | |
| Isolation Voltage | 1kV dc | |
| Number of Pins | 4 | |
| Package Type | DIP | |
| Maximum Output Power | 1W | |
| Length | 11.48mm | |
| Depth | 10mm | |
| Standards/Approvals | RoHS, UL 60950 | |
| Weight | 1.28g | |
| Series | MEE1 | |
| Width | 11.53mm | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 81.5% | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V dc | ||
Minimum Input Voltage 2.97V | ||
Maximum Input Voltage 3.63V dc | ||
Output Current 1 200mA | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
Ripple and Noise 50mV Pk-Pk | ||
Isolation Voltage 1kV dc | ||
Number of Pins 4 | ||
Package Type DIP | ||
Maximum Output Power 1W | ||
Length 11.48mm | ||
Depth 10mm | ||
Standards/Approvals RoHS, UL 60950 | ||
Weight 1.28g | ||
Series MEE1 | ||
Width 11.53mm | ||
Minimum Operating Temperature -40°C | ||
Efficiency 81.5% | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- CN
Murata Isolated 1W Single Output DC/DC Converter - MEE1 Series
Murata Power Solutions - SIP
Approvals
Related links
- Murata Power Solutions MEE1 DC/DC Converter 3.63V dc Input Through Hole, 85 °C Max
- Murata Power Solutions MEE1 DC/DC Converter 3.63V dc Input Through Hole, 85 °C Max Temp -40
- Murata Power Solutions NTE DC/DC Converter 3.63V dc Input 85 °C Max Temp -40 °C Min
- Murata Power Solutions NKA DC/DC Converter 3.63V dc Input Through Hole, 85 °C Max Temp
- Murata Power Solutions CME DC/DC Converter 3.63V dc Input Through Hole, 85 °C Max
- Murata Power Solutions NXJ1 DC/DC Converter 3.63V dc Input Surface, 85 °C Max Temp
- Murata Power Solutions NKA DC/DC Converter 3.63V dc Input Through Hole, 85 °C Max Temp
- Recom REM1 DC/DC Converter 3.63V dc Input Through Hole, 85 °C Max Temp -40 °C Min Temp
