Murata Power Solutions NKA DC/DC Converter, 12V dc/ 42 mA, 3.63V dc Input, 2.97V Input 3 W, Through Hole, 85 °C Max Temp

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save 2%

View bulk pricing options

Subtotal (1 tube of 30 units)*

$310.69

(exc. GST)

$341.76

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 1$310.69$10.356-
2 - 3$303.84$10.1282%
4 +$297.31$9.914%

*price indicative

RS Stock No.:
167-0843
Mfr. Part No.:
NKA0312SC
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Output Voltage 1

12V dc

Product Type

DC/DC Converter

Minimum Input Voltage

2.97V

Maximum Input Voltage

3.63V dc

Output Current 1

42mA

Output Current 2

42mA

Output Voltage 2

-12V dc

Mount Type

Through Hole

Number of Outputs

2

MTBF

375000h

Output Voltage Adjustment Range

2.97/3.63 V

Ripple and Noise

80mV Pk-Pk

Isolation Voltage

3kV dc

Number of Pins

6

Package Type

SIP

Maximum Output Power

3W

Standards/Approvals

RoHS

Weight

1.4g

Length

16.5mm

Depth

7.55mm

Series

NKA

Width

5.4mm

Minimum Operating Temperature

-40°C

Efficiency

78%

Maximum Operating Temperature

85°C

COO (Country of Origin):
CN

Murata 1W SIP Dual Output Unregulated Isolated DC-DC Converter - NKA Series


Isolated SIP7 module

3kVdc isolation

Fully encapsulated

UL 94V-0 package material

MTTF up to 1.6 million hours

Murata Power Solutions - SIP


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy