Murata Power Solutions NMK DC/DC Converter, 15V dc/ 133 mA, 16.5V Input, 13.5V Input 2 W, Through Hole, Through Hole, 85

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
167-6108
Mfr. Part No.:
NMK1515SAC
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Series

NMK

Product Type

DC/DC Converter

Output Voltage 1

15 V dc

Output Current 1

133 mA

Maximum Input Voltage

16.5 V

Minimum Input Voltage

13.5 V

Maximum Output Power

2 W

Mount Type

Through Hole, Through Hole

Maximum Operating Temperature

85 °C

Minimum Operating Temperature

-40 °C

Number of Pins

7

Package Type

SIP

Depth

10.15 mm

Efficiency

88 %

Isolation Voltage

3 kV

Length

19.65 mm

MTBF

1404 kH

Number of Outputs

1

Output Current 2

200 mA

Output Voltage 2

15 V

Ripple and Noise

40 mV Pk-Pk

Standards/Approvals

RoHS

Weight

2.8 g

Width

19.6 mm

COO (Country of Origin):
CN

Murata 2W SIP Single/Dual Output Unregulated Isolated DC-DC Converter - NMK Series


The Murata Power Solutions NMK series of industrial temperature range DC/DC converters, available in industry standard SIP packaging offers a power upgrade path from the 1W NMV series. The un-regulated NMK series has superior output voltage set point accuracy in conjunction with excellent load regulation for this converter type. Unbalanced loading capabilities on dual output variants, all of the rated output power may be drawn from a single output.

RoHS compliant

Efficiency from 80%

Power density 1.31W/cm3

Wide temperature performance at full 2 Watt load, –40°C to 85°C

UL 94V-0 package material

No heatsink required

Industry standard pinout

3k VDC isolation (1 minute)

5V, 12V, 15V & 24V inputs

5V, 9V, 12V, & 15V output

Fully encapsulated with toroidal magnetics

No electrolytic or tantalum capacitorsl

Murata Power Solutions - SIP


Approvals

UL60950

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy