XP Power ISH DC/DC Converter, 15V dc/ 133 mA, 16.5V dc Input, 13.5V Input 2 W, Surface Mount, 105 °C Max Temp -40 °C Min

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
167-2298
Mfr. Part No.:
ISH1515A-H
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage 1

15V dc

Product Type

DC/DC Converter

Minimum Input Voltage

13.5V

Maximum Input Voltage

16.5V dc

Output Current 1

133mA

Mount Type

Surface Mount

Number of Outputs

1

MTBF

3500000h

Ripple and Noise

100mV Pk-Pk

Number of Pins

8

Isolation Voltage

3kV dc

Package Type

Surface Mount

Maximum Output Power

2W

Depth

7mm

Series

ISH

Standards/Approvals

CE, UKCA, UL

Weight

1.5g

Width

8.3mm

Length

12.7mm

Maximum Operating Temperature

105°C

Efficiency

83%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CN

XP Power - ISH Series Isolated DC-DC Converter


XP Power ISH series of DC-DC Converters provide the user with a reliable & robust product suitable for use within a wide variety of applications. The ISH series is a single output SMD packaged converter.

Features and Benefits

Single output

SMD Package

Industry standard pinout

Wide operating temperature of -40°C to +105°C

XP Power - Isolated DC-DC Converters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy