Murata Power Solutions NMK DC/DC Converter, 15V dc/ 133 mA Output, 4.5V dc Input, +85 °C Max Temp -40 °C Min Temp

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 25 units)*

$288.57

(exc. GST)

$317.43

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
1 - 1$288.57$11.543
2 - 3$282.23$11.289
4 +$276.17$11.047

*price indicative

RS Stock No.:
167-0771
Mfr. Part No.:
NMK0515SAC
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Product Type

DC/DC Converter

Output Voltage

15V dc

Minimum Input Voltage

4.5V dc

Output Current

133mA

Depth

10mm

Length

19.5mm

Series

NMK

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

COO (Country of Origin):
CN

Murata 2W SIP Single/Dual Output Unregulated Isolated DC-DC Converter - NMK Series


The Murata Power Solutions NMK series of industrial temperature range DC/DC converters, available in industry standard SIP packaging offers a power upgrade path from the 1W NMV series. The un-regulated NMK series has superior output voltage set point accuracy in conjunction with excellent load regulation for this converter type. Unbalanced loading capabilities on dual output variants, all of the rated output power may be drawn from a single output.

RoHS compliant

Efficiency from 80%

Power density 1.31W/cm3

Wide temperature performance at full 2 Watt load, –40°C to 85°C

UL 94V-0 package material

No heatsink required

Industry standard pinout

3k VDC isolation (1 minute)

5V, 12V, 15V & 24V inputs

5V, 9V, 12V, & 15V output

Fully encapsulated with toroidal magnetics

No electrolytic or tantalum capacitorsl

Murata Power Solutions - SIP


Approvals

UL60950

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy