Murata Power Solutions MEE1 DC/DC Converter, 15V dc/ 67 mA, 16.5V dc Input, 13.5V Input 1 W, Through Hole, 85 °C Max

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save 2%

View bulk pricing options

Subtotal (1 tube of 35 units)*

$250.74

(exc. GST)

$275.81

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 21 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 1$250.74$7.164-
2 - 3$245.21$7.0062%
4 +$239.95$6.8564%

*price indicative

RS Stock No.:
167-6174
Mfr. Part No.:
MEE1S1515SC
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Product Type

DC/DC Converter

Output Voltage 1

15V dc

Maximum Input Voltage

16.5V dc

Minimum Input Voltage

13.5V

Output Current 1

67mA

Mount Type

Through Hole

Number of Outputs

1

Ripple and Noise

30mV Pk-Pk

Isolation Voltage

1kV dc

Number of Pins

4

Package Type

DIP

Maximum Output Power

1W

Weight

1.28g

Width

11.53mm

Depth

10mm

Standards/Approvals

RoHS, UL 60950

Series

MEE1

Length

11.48mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Efficiency

86.5%

COO (Country of Origin):
CN

Murata Isolated 1W Single Output DC/DC Converter - MEE1 Series


The Murata PS MEE1 series is high performance, efficient and offers improved regulation performance for applications where a wide output voltage variation cannot be tolerated. They are ideally suited for providing local supplies on control system boards with the added benefit of 1k VDC galvanic isolation to reduce switching noise.

Operation to zero load

Single isolated output

1k VDC isolation

Efficiency up to 87% typical

Wide temperature performance at full 1 watt load, –40°C to 85°C

Power density from 1.305W/cm3

Industry standard pinout

3.3V, 5V, 12V, 15V & 24V input

3.3V, 5V, 9V, 12V and 15V output

Custom solutions available

Pin compatible with LME, NME, NKE & NML series

PCB mounting

Murata Power Solutions - SIP


Approvals

UL60950

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy