Murata Power Solutions NMD DC/DC Converter, 4.5V dc, 5.5 V dc/, 4.5V dc Input 1 W, Through Hole, +70 °C Max Temp 0 °C
- RS Stock No.:
- 167-0718
- Mfr. Part No.:
- NMD050515SC
- Brand:
- Murata Power Solutions
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 167-0718
- Mfr. Part No.:
- NMD050515SC
- Brand:
- Murata Power Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Series | NMD | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 4.5 V dc, 5.5 V dc | |
| Minimum Input Voltage | 4.5 V dc | |
| Maximum Output Power | 1 W | |
| Mount Type | Through Hole | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Temperature | 0 °C | |
| Package Type | SIP | |
| Depth | 10 mm | |
| Isolation Voltage | 1 kV dc | |
| Length | 19.5 mm | |
| Number of Outputs | 2 | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Series NMD | ||
Product Type DC/DC Converter | ||
Output Voltage 1 4.5 V dc, 5.5 V dc | ||
Minimum Input Voltage 4.5 V dc | ||
Maximum Output Power 1 W | ||
Mount Type Through Hole | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Temperature 0 °C | ||
Package Type SIP | ||
Depth 10 mm | ||
Isolation Voltage 1 kV dc | ||
Length 19.5 mm | ||
Number of Outputs 2 | ||
Murata 1W SIP Twin Output Unregulated Isolated DC-DC Converter - NMD Series
Twin independent outputs
1kV input/output isolation
High efficiency
Unregulated output
No external components required
Internal SMD construction
SIP7 plastic package
UL 94V-0 package material
Murata Power Solutions - SIP
Note
MTBF to MIL-HDBK-217F (25°C).
- RS Stock No. 1670579
- Mfr. Part No. NTA0505MC
1 Tube of 25
$292.81
- RS Stock No. 1670862
- Mfr. Part No. CRE1S2412SC
1 Tube of 35
$162.64
- RS Stock No. 1355962
- Mfr. Part No. CRE1S0505MEC
Each
$6.80
- RS Stock No. 0632240
- Mfr. Part No. SFTN01L-05
Each
$12.08
Related links
- Murata Power Solutions DC/DC Converter 5.5 V dc/ -40 °C Max Temp SIP
- Murata Power Solutions DC/DC Converter 5.5 V dc/ 0 °C Max Temp DIP
- Murata Power Solutions DC/DC Converter 5.5 V dc/ -40 °C Max Temp
- Murata Power Solutions DC/DC Converter 5.5 V dc/ -40 °C Max Temp DIP
- Murata Power Solutions NMV DC/DC Converter 5.5 V dc/ 4.5V Input 1 W 85 °C Max
- Murata Power Solutions NMA DC/DC Converter 5.5 V dc/ 4.4V Input 1 W 85 °C Max
- Murata Power Solutions DC/DC Converter 9 V dc/ -40 °C Max Temp
- Murata Power Solutions MGJ2 DC/DC Converter 5.5 V dc/ 4.5V Input 2 W 105 °C Max












