Murata Power Solutions MEV1 DC/DC Converter, 21.6V dc, 26.4 V dc/, 21.6V dc Input 1 W, Through Hole, +85 °C Max Temp -40

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
162-0686
Mfr. Part No.:
MEV1D2405SC
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Series

MEV1

Product Type

DC/DC Converter

Output Voltage 1

21.6 V dc, 26.4 V dc

Minimum Input Voltage

21.6 V dc

Maximum Output Power

1 W

Mount Type

Through Hole

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Package Type

SIP

Depth

10.15 mm

Efficiency

84 %

Isolation Voltage

3 kV dc

Length

19.65 mm

Number of Outputs

2

COO (Country of Origin):
CN

Murata 1W SIP Single Output Unregulated Isolated DC-DC Converter - MEV Series


1 W Single output SIP7 unregulated DC to DC converters with standard industry pinout and efficiency rating of up to 89%. These SIP7 DC to DC converters have an improved regulation performance from 1.8% making them suitable for applications where a wide output voltage variation can not be tolerated. An ideal application for these DC to DC converters is the provision of local supplies on control system boards supplies with the additional benefit of having 3kVDC galvanic isolation to reduce any switching noise.

SIP7 package with industry standard pinout

3kVdc isolation

Efficiency of up to 89%

Wide temperature performance of -40 to + 85°C at full 1W load

Power density to 0.85W/cm3

No heatsink or external components required

Fully encapsulated with toroidal magnetics

No electrolytic or tantalum capacitors

UL94V-0 package material

Murata Power Solutions - SIP


Note

MTBF to MIL-HDBK-217F

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy