Murata Power Solutions MTE1 DC/DC Converter, 5V dc/ 200 mA Output

Subtotal (1 tube of 30 units)*

$275.95

(exc. GST)

$303.54

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +$275.95$9.198

*price indicative

RS Stock No.:
167-6036
Mfr. Part No.:
MTE1S1205MC
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Product Type

DC/DC Converter

Output Voltage

5V dc

Output Current

200mA

Series

MTE1

Depth

7.05mm

Length

12.7mm

COO (Country of Origin):
CN

Murata 1W SMD Single Output Unregulated Isolated DC-DC Converter - SMD MTE1 Seri


The Murata Power Solutions MTE1 is a series of isolated, 1 Watt, single output, DC-DC converters. Suitable for a broad range of industrial and automation applications, the MTE1 offers 86% typical efficiency. These DC-DC converters consume less power and achieve higher reliability rates, contributing to better overall product and system reliability. This series of DC-DC converters also has a load regulation that is typically 5% better than similar models available in the industry. Input voltage options of the MTE1 series are the 5 most popular nominal input voltages of 3.3, 5, 12, 15, or 24 VDC input. Output voltages include 3.3, 5, 9, 12, or 15 VDC. Full load capability is provided across the full industrial temperature range of -40 degrees C to +85 degrees C.

The MTE1 series has the highest moisture sensitivity level rating, MSL 1, and is compatible with a peak reflow solder temperature of 245 degrees C as per J-STD-020D. Packaged to match an industry standard footprint, the MTE1 series can be used as a pin-compatible replacement for older designs without the need to re-engineer an application’s PCB layout.

Single isolated output

1kVDC Isolation

Typical efficiency 86%

Wide temperature performance at full 1 Watt load, –40°C to 85°C

3.3V, 5V, 12V, 15V & 24V Input

3.3V, 5V, 9V, 12V & 15V Output

Internal SMD construction

Toroidal magnetics

Approvals

UL 60950

  • RS Stock No. 1675987
  • Mfr. Part No. MEJ1S1212SC
1 Tube of 25
$307.70
  • RS Stock No. 1676134
  • Mfr. Part No. NCM6D0512EC
1 Tube of 15
$591.24
  • RS Stock No. 1736905
  • Mfr. Part No. MGJ6D051505WMC-R7
1 Reel of 25
$601.81
  • RS Stock No. 2375926
  • Mfr. Part No. 7NG4124-1AA00
Each
$585.02

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy