Murata Power Solutions MTE1 DC-DC Converter, 9V dc/ 111mA Output, 2.97 → 3.63 V dc Input, 1W, Surface Mount,
- RS Stock No.:
- 829-5035
- Mfr. Part No.:
- MTE1S0309MC
- Brand:
- Murata Power Solutions
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 829-5035
- Mfr. Part No.:
- MTE1S0309MC
- Brand:
- Murata Power Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Output Voltage | 9V dc | |
| Input Voltage Range | 2.97 → 3.63 V dc | |
| Power Rating | 1W | |
| Input Voltage Nominal | 3.3 V dc | |
| Output Current | 111mA | |
| Mounting Type | Surface Mount | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Package | SMD | |
| Isolation Voltage | 1kV dc | |
| Depth | 7.05mm | |
| Length | 12.7mm | |
| Series | MTE1 | |
| Load Regulation | 0.09 | |
| Minimum Temperature | -40°C | |
| Efficiency | 85% | |
| Maximum Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Output Voltage 9V dc | ||
Input Voltage Range 2.97 → 3.63 V dc | ||
Power Rating 1W | ||
Input Voltage Nominal 3.3 V dc | ||
Output Current 111mA | ||
Mounting Type Surface Mount | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Package SMD | ||
Isolation Voltage 1kV dc | ||
Depth 7.05mm | ||
Length 12.7mm | ||
Series MTE1 | ||
Load Regulation 0.09 | ||
Minimum Temperature -40°C | ||
Efficiency 85% | ||
Maximum Temperature +85°C | ||
- COO (Country of Origin):
- CN
Murata 1W SMD Single Output Unregulated Isolated DC-DC Converter - SMD MTE1 Seri
The Murata Power Solutions MTE1 is a series of isolated, 1 Watt, single output, DC-DC converters. Suitable for a broad range of industrial and automation applications, the MTE1 offers 86% typical efficiency. These DC-DC converters consume less power and achieve higher reliability rates, contributing to better overall product and system reliability. This series of DC-DC converters also has a load regulation that is typically 5% better than similar models available in the industry. Input voltage options of the MTE1 series are the 5 most popular nominal input voltages of 3.3, 5, 12, 15, or 24 VDC input. Output voltages include 3.3, 5, 9, 12, or 15 VDC. Full load capability is provided across the full industrial temperature range of -40 degrees C to +85 degrees C.
The MTE1 series has the highest moisture sensitivity level rating, MSL 1, and is compatible with a peak reflow solder temperature of 245 degrees C as per J-STD-020D. Packaged to match an industry standard footprint, the MTE1 series can be used as a pin-compatible replacement for older designs without the need to re-engineer an applications PCB layout.
Single isolated output
1kVDC Isolation
Typical efficiency 86%
Wide temperature performance at full 1 Watt load, –40°C to 85°C
3.3V, 5V, 12V, 15V & 24V Input
3.3V, 5V, 9V, 12V & 15V Output
Internal SMD construction
Toroidal magnetics
Approvals
UL 60950
- RS Stock No. 8776821
Each (In a Pack of 4)
$193.983
- RS Stock No. 2006950
- Mfr. Part No. SICGEL30
Each (In a Box of 5)
$33.69
- RS Stock No. 1219693
Each
$475.07
Related links
- Murata Power Solutions MTE1 DC-DC Converter 2.97 → 3.63 V dc Input Surface Mount,
- Murata Power Solutions NXE1 DC-DC Converter 2.97 → 3.63 V dc Input Surface Mount,
- Murata Power Solutions NXE1 DC-DC Converter 2.97 → 3.63 V dc Input Surface Mount,
- Murata Power Solutions MTE1 Isolated DC-DC Converter 10.8 → 13.2 V dc Input Surface
- Murata Power Solutions MTE1 Isolated DC-DC Converter 4.5 → 5.5 V dc Input Surface
- Murata Power Solutions MEJ1 DC-DC Converter 2.97 → 3.63 V dc Input Through Hole,
- Murata Power Solutions NKA DC-DC Converter 2.97 → 3.63 V dc Input Through Hole,
- Murata Power Solutions MEU1 DC-DC Converter 2.97 → 3.63 V dc Input Through Hole,












