Murata Power Solutions MTE1 DC/DC Converter, 5V dc/ 200 mA Output
- RS Stock No.:
- 167-6033
- Mfr. Part No.:
- MTE1S0305MC
- Brand:
- Murata Power Solutions
Get a bulk buy discount
Add 2 more to save $11.74
View bulk pricing optionsSubtotal (1 tube of 30 units)*
$266.92
(exc. GST)
$293.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 13 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $266.92 | $8.897 | - |
| 2 - 3 | $261.05 | $8.702 | $11.74 |
| 4 + | $255.44 | $8.515 | $45.92 |
*price indicative
- RS Stock No.:
- 167-6033
- Mfr. Part No.:
- MTE1S0305MC
- Brand:
- Murata Power Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Product Type | DC/DC Converter | |
| Output Voltage | 5V dc | |
| Output Current | 200mA | |
| Depth | 7.05mm | |
| Length | 12.7mm | |
| Series | MTE1 | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Product Type DC/DC Converter | ||
Output Voltage 5V dc | ||
Output Current 200mA | ||
Depth 7.05mm | ||
Length 12.7mm | ||
Series MTE1 | ||
- COO (Country of Origin):
- CN
Murata 1W SMD Single Output Unregulated Isolated DC-DC Converter - SMD MTE1 Seri
The Murata Power Solutions MTE1 is a series of isolated, 1 Watt, single output, DC-DC converters. Suitable for a broad range of industrial and automation applications, the MTE1 offers 86% typical efficiency. These DC-DC converters consume less power and achieve higher reliability rates, contributing to better overall product and system reliability. This series of DC-DC converters also has a load regulation that is typically 5% better than similar models available in the industry. Input voltage options of the MTE1 series are the 5 most popular nominal input voltages of 3.3, 5, 12, 15, or 24 VDC input. Output voltages include 3.3, 5, 9, 12, or 15 VDC. Full load capability is provided across the full industrial temperature range of -40 degrees C to +85 degrees C.
The MTE1 series has the highest moisture sensitivity level rating, MSL 1, and is compatible with a peak reflow solder temperature of 245 degrees C as per J-STD-020D. Packaged to match an industry standard footprint, the MTE1 series can be used as a pin-compatible replacement for older designs without the need to re-engineer an applications PCB layout.
Single isolated output
1kVDC Isolation
Typical efficiency 86%
Wide temperature performance at full 1 Watt load, –40°C to 85°C
3.3V, 5V, 12V, 15V & 24V Input
3.3V, 5V, 9V, 12V & 15V Output
Internal SMD construction
Toroidal magnetics
Approvals
UL 60950
Related links
- Murata Power Solutions MTE1 DC/DC Converter, 5V dc/ 200 mA Output
- Murata Power Solutions MTE1 DC-DC Converter 2.97 → 3.63 V dc Input Surface Mount,
- Murata Power Solutions MTE1 DC/DC Converter 5V dc Input 14-Pin Surface
- Murata Power Solutions MTE1 DC/DC Converter 24V dc Input 14-Pin Surface
- Murata Power Solutions MTE1 DC-DC Converter 10.8 → 13.2 V dc Input Surface Mount,
- Murata Power Solutions NXE1 DC/DC Converter, 5V dc/ 200 mA Output
- Murata Power Solutions MEJ2 DC/DC Converter, 5V dc/ 200 mA Output
- Murata Power Solutions MTC1 DC/DC Converter, 5V dc/ 200 mA Output
