XP Power IE DC/DC Converter, 3.3V dc/ 300 mA, 13.2V dc Input, 10.8V Input 1 W, Through Hole, 90 °C Max Temp -40 °C Min
- RS Stock No.:
- 167-2773
- Distrelec Article No.:
- 304-40-249
- Mfr. Part No.:
- IE1203S
- Brand:
- XP Power
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 167-2773
- Distrelec Article No.:
- 304-40-249
- Mfr. Part No.:
- IE1203S
- Brand:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage 1 | 3.3V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 13.2V dc | |
| Minimum Input Voltage | 10.8V | |
| Output Current 1 | 300mA | |
| Mount Type | Through Hole | |
| MTBF | 1100000h | |
| Number of Outputs | 1 | |
| Isolation Voltage | 1kV dc | |
| Number of Pins | 8 | |
| Maximum Output Power | 1W | |
| Package Type | DIP | |
| Series | IE | |
| Width | 6mm | |
| Length | 11.68mm | |
| Depth | 10.15mm | |
| Standards/Approvals | No | |
| Efficiency | 72% | |
| Maximum Operating Temperature | 90°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage 1 3.3V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 13.2V dc | ||
Minimum Input Voltage 10.8V | ||
Output Current 1 300mA | ||
Mount Type Through Hole | ||
MTBF 1100000h | ||
Number of Outputs 1 | ||
Isolation Voltage 1kV dc | ||
Number of Pins 8 | ||
Maximum Output Power 1W | ||
Package Type DIP | ||
Series IE | ||
Width 6mm | ||
Length 11.68mm | ||
Depth 10.15mm | ||
Standards/Approvals No | ||
Efficiency 72% | ||
Maximum Operating Temperature 90°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
XP Power - IEU Series of DC-DC Converters
The IEU series from XP Power offers a highly reliable range of single and dual outputs isolated DC-DC converters. The range features 1000 VDC in isolation and is available in an industry standard SIP or DIP package. These compact DC-DC converters all have a wide operating temperature and are also available in smaller package sizes.
1 W, isolated DC-DC converters
1000 VDC in isolation, 3000 VDC in isolation option available
Single output
-40 °C to +85 °C Operating temperature
Industry standard SIP and DIP packaging
Up to 80% efficiency
Available in smaller packages
XP Power - Isolated DC-DC Converters
Related links
- XP Power IE DC/DC Converter 13.2V dc Input Through Hole, 90 °C Max Temp -40 °C Min
- XP Power IF DC/DC Converter 13.2V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- XP Power IE DC/DC Converter 13.2V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- XP Power IHL02 DC/DC Converter 13.2V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TMV HI DC/DC Converter 13.2V dc Input PCB, 95 °C Max Temp -40 °C Min
- XP Power IL DC/DC Converter 13.2V dc Input Through Hole, 100 °C Max Temp -20 °C Min
- XP Power IK DC/DC Converter 13.2V dc Input Through Hole, 85 °C Max Temp -40 °C
- XP Power IE DC/DC Converter 13.2V dc Input Through Hole, 90 °C Max Temp -40 °C Min
